Part Details for DPL-12-T by Salecom Electronics Co Ltd
Overview of DPL-12-T by Salecom Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPL-12-T
DPL-12-T CAD Models
DPL-12-T Part Data Attributes:
|
DPL-12-T
Salecom Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DPL-12-T
Salecom Electronics Co Ltd
Piano Dip Switch, 12 Switches, SPST, Off-on, 0.025A, 24VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SALECOM ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | PIANO | |
Body Breadth | 10.795 mm | |
Body Color | RED | |
Body Height | 10.287 mm | |
Body Length or Diameter | 31.8516 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 24 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | GOLD/NICKEL | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER |
Alternate Parts for DPL-12-T
This table gives cross-reference parts and alternative options found for DPL-12-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPL-12-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LDJ-05-T-TR | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 10 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | DPL-12-T vs LDJ-05-T-TR |
LDJR-07 | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 14 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | DPL-12-T vs LDJR-07 |
DPL-07-T | Piano Dip Switch, 7 Switches, SPST, Off-on, 0.025A, 24VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Salecom Electronics Co Ltd | DPL-12-T vs DPL-07-T |
LDJ-02-B | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | DPL-12-T vs LDJ-02-B |
LDM-01-T | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 2 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | DPL-12-T vs LDM-01-T |
LDJR-09-T-B | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 18 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | DPL-12-T vs LDJR-09-T-B |
LDJ-05 | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 10 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | DPL-12-T vs LDJ-05 |
LDJR-07-T | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 14 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | DPL-12-T vs LDJR-07-T |
195-9MS-N-P | Piano Dip Switch, 9 Switches, SPST, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | CTS Corporation | DPL-12-T vs 195-9MS-N-P |
LDJR-03-L-T-B | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | DPL-12-T vs LDJR-03-L-T-B |