Parametric results for: CR2032 BULK under Batteries

Filter Your Search

1 - 10 of 196 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: cr2032
Select parts from the table below to compare.
Compare
Compare
CR2032
Jauch Quartz America
$0.1713 Yes Active 3 V 0.24 Ah LITHIUM MANGANESE DIOXIDE PRIMARY UL -30 °C 70 °C BUTTON(-), FLAT(+) 3.2 mm 20 mm 2.9 g 2032 JAUCH QUARTZ GMBH compliant 3A991.J.1 8506.80.00.00 Jauch Quartz
CR-2032L/BN
Panasonic Electronic Components
$0.1950 Yes Active 3 V 0.225 Ah 2 V LITHIUM MANGANESE DIOXIDE PRIMARY UL -30 °C 60 °C BUTTON(-), FLAT(+) TRAY 3.2 mm 20 mm 2.9 g 2032 PANASONIC CORP not_compliant 3A991.J.1 8506.80.00.00 Panasonic
CR2032
Panasonic Electronic Components
$0.1975 Yes Active 3 V 0.225 Ah 2 V LITHIUM MANGANESE DIOXIDE PRIMARY -30 °C 85 °C BUTTON(-), FLAT(+) 3.2 mm 20 mm 2.8 g 2032 PANASONIC CORP not_compliant 3A991.J.1 8506.80.00.00 Panasonic
CR2032VP
Energizer Battery Company
$0.2225 Yes Active 3 V 0.24 Ah LITHIUM MANGANESE DIOXIDE PRIMARY ANSI-5004LC, IEC-CR2032, NEDA-5004LC UL -30 °C 60 °C BUTTON(-), FLAT(+) 3.2 mm 20 mm 3 g 2032 ENERGIZER HOLDINGS INC unknown 3A991.J.1 8506.80.00.00
CR2032
Renata Batteries
$0.2857 Active 3 V 0.235 Ah LITHIUM MANGANESE DIOXIDE PRIMARY -40 °C 85 °C FLAT(+), SNAP(-) 3.2 mm 20 mm 2.8 g 2032 RENATA SA not_compliant 3A991.J.1 8506.80.00.00
CR-2032/GVFN
Panasonic Electronic Components
$0.5516 Yes Active 3 V 0.225 Ah LITHIUM PRIMARY IEC; UL -30 °C 85 °C TAB 3.15 mm 20.1 mm 2032 PANASONIC CORP unknown 8506.50.00.00 Panasonic
CR-2032L/BD
Panasonic Electronic Components
$0.6750 Active 3 V 0.225 Ah LITHIUM MANGANESE DIOXIDE PRIMARY -30 °C 85 °C BUTTON 3.2 mm 20 mm 2032 PANASONIC CORP unknown 8506.80.00.00 Panasonic
CR2032
Energizer Battery Company
$0.6816 Active 3 V 0.24 Ah 2 V LITHIUM MANGANESE DIOXIDE PRIMARY ANSI-5004LC, IEC-CR2032, NEDA-5004LC CAPACITY MAX AT 2 V UL -30 °C 60 °C FLAT(+), SNAP(-) 3.2 mm 20 mm 3 g 2032 ENERGIZER HOLDINGS INC unknown 3A991.J.1 8506.80.00.00
CR-2032/F2N
Panasonic Electronic Components
$0.7262 Yes Active 3 V 0.225 Ah LITHIUM PRIMARY IEC; UL -30 °C 85 °C TAB 3.15 mm 20.1 mm 2032 PANASONIC CORP unknown 8506.50.00.00 Panasonic
CR-2032/VC1N
Panasonic Electronic Components
$0.7372 Yes Active 3 V 0.225 Ah LITHIUM PRIMARY IEC; UL -30 °C 85 °C TAB 3.15 mm 20.1 mm 2032 PANASONIC CORP unknown 8506.50.00.00 Panasonic