Part Details for CR2032 by Renata Batteries
Overview of CR2032 by Renata Batteries
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CR2032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2984-REN-CR2032.IBBULK-ND
|
DigiKey | BATT LITHIUM 3V COIN 20MM Min Qty: 200 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
559400 In Stock |
|
$0.1900 / $0.2700 | Buy Now |
DISTI #
2984-RENATACR2032(TS-1)-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 10 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
48660 In Stock |
|
$0.3000 / $0.5000 | Buy Now |
DISTI #
5326-CR2032-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 10 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
7200 In Stock |
|
$1.2500 / $1.4000 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | BATTERY,LITHIUM,COIN,3VOLT,20MM | 24 |
|
$0.6400 / $0.8000 | Buy Now |
|
Quest Components | BATTERY,LITHIUM,COIN,3VOLT,20MM | 58 |
|
$0.5370 / $0.8950 | Buy Now |
|
Quest Components | BATTERY,LITHIUM,COIN,3VOLT,20MM | 9 |
|
$2.2731 / $3.0308 | Buy Now |
DISTI #
BAT-CR2032/RE
|
TME | Battery: lithium, 3V, coin, 225mAh, non-rechargeable, Ø20x3.2mm Min Qty: 5 | 5875 |
|
$0.3750 / $0.5690 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 600 |
|
RFQ |
Part Details for CR2032
CR2032 CAD Models
CR2032 Part Data Attributes:
|
CR2032
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
CR2032
Renata Batteries
Primary Battery, Lithium Manganese Dioxide, 2032, 3V, 0.235Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.235 Ah | |
Diameter | 20 mm | |
Height | 3.2 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | FLAT(+), SNAP(-) | |
Voltage | 3 V | |
Weight | 2.8 g |