Filter Your Search
1 - 10 of 162 results
|
HLC0603C0G500-5R6FNR
VENKEL LTD
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | MATTE TIN OVER NICKEL | VENKEL LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||
|
C0603C0G500-5R6JNR
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 5.6 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 13 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 838.2 µm | 1.6002 mm | 812.8 µm | VENKEL LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C0603C0G500-5R6CN6R
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 5.6 pF | 50 V | 4.4643 % | 0603 | C0G | 4.4643 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C0603 | C0603 (C0G,50,L10P) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 838 µm | 1.6 mm | 813 µm | VENKEL LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
C0603C0G500-5R6GNR
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 5.6 pF | 50 V | 2 % | 0603 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 13 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 838.2 µm | 1.6002 mm | 812.8 µm | VENKEL LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C0603C0G500-5R6FPBE
VENKEL LTD
|
Check for Price | No | Active | 5.6 pF | 50 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.001 | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 838 µm | 1.6 mm | 787 µm | VENKEL LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C0603C0G500-5R6GNP
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 5.6 pF | 50 V | 2 % | 0603 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 838.2 µm | 1.6002 mm | 812.8 µm | VENKEL LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C0603C0G500-5R6JPD
VENKEL LTD
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e4 | 2 | PALLADIUM SILVER | VENKEL LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||
|
HLC0603C0G500-5R6JNP
VENKEL LTD
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | MATTE TIN OVER NICKEL | VENKEL LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||
|
C0603C0G500-5R6DPP
VENKEL LTD
|
Check for Price | Yes | Active | 5.6 pF | 50 V | 8.9286 % | 0603 | C0G | 8.9286 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | PALLADIUM SILVER | WRAPAROUND | 840 µm | 1.6 mm | 800 µm | VENKEL LTD | , | compliant | EAR99 | 8532.24.00.20 | |||||||
|
C0603C0G500-5R6BPP
VENKEL LTD
|
Check for Price | Yes | Active | 5.6 pF | 50 V | 1.7857 % | 0603 | C0G | 1.7857 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | PALLADIUM SILVER | WRAPAROUND | 840 µm | 1.6 mm | 800 µm | VENKEL LTD | , | compliant | EAR99 | 8532.24.00.20 |