Part Details for C0603C0G500-5R6JPD by VENKEL LTD
Overview of C0603C0G500-5R6JPD by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C0G500-5R6JPD
C0603C0G500-5R6JPD CAD Models
C0603C0G500-5R6JPD Part Data Attributes:
|
C0603C0G500-5R6JPD
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603C0G500-5R6JPD
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Terminal Finish | PALLADIUM SILVER |