Filter Your Search
1 - 8 of 8 results
|
BAS16J,115
Nexperia
|
$0.0400 | Yes | Active | 250 mA | 1.25 V | 4 ns | 50 µA | 550 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 4 A | 1 | 80 V | R-PDSO-F2 | e3 | IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD | SC-90, SOD-323F, 2 PIN | 2 | SOD323F | compliant | EAR99 | 8541.10.00.70 | 1998-01-20 | Nexperia | ||||
|
BAS16J,135
Nexperia
|
$0.0406 | Active | 250 mA | 1.25 V | 4 ns | 50 µA | 550 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 4 A | 1 | 80 V | R-PDSO-F2 | e3 | IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD | SC-90, 2 PIN | 2 | SOD323F | compliant | EAR99 | 8541.10.00.70 | 2017-02-17 | Nexperia | |||||
|
BAS16J,135
NXP Semiconductors
|
$0.0506 | Yes | Transferred | 250 mA | 715 mV | 4 ns | 550 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 3.3 A | 1 | R-PDSO-F2 | e3 | IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | SOD | PLASTIC, SC-90, 2 PIN | 2 | SOD323F | compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
BAS16JT/R
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 250 mA | 715 mV | 4 ns | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 500 mA | 1 | 150 °C | NXP SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
BAS16J,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 250 mA | 715 mV | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 500 mA | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | SOD | PLASTIC, SC-90, 2 PIN | 2 | SOD323F | compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
BAS16J/A2
Nexperia
|
Check for Price | Obsolete | 250 mA | 1.25 V | 4 ns | 50 µA | 550 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 4 A | 1 | 80 V | R-PDSO-F2 | e3 | IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | unknown | EAR99 | 8541.10.00.70 | |||||||||||
|
BAS16J
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 250 mA | 715 mV | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 3.3 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | NXP SEMICONDUCTORS | SC-90 | PLASTIC, SC-90, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.70 | NXP | ||||||||||
|
BAS16J
Nexperia
|
Check for Price | Yes | Active | 250 mA | 1.25 V | 4 ns | 50 µA | 550 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 4 A | 1 | 80 V | R-PDSO-F2 | e3 | IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SC-90, SOD-323F, 2 PIN | compliant | EAR99 | 8541.10.00.70 | 1998-01-20 | Nexperia |