Part Details for BAS16JT/R by NXP Semiconductors
Overview of BAS16JT/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS16JT/R
BAS16JT/R CAD Models
BAS16JT/R Part Data Attributes
|
BAS16JT/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS16JT/R
NXP Semiconductors
RECTIFIER DIODE,100V V(RRM),SOD-323
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES |
Alternate Parts for BAS16JT/R
This table gives cross-reference parts and alternative options found for BAS16JT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16JT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16J,115 | BAS16J - High-speed switching diode@en-us SOD 2-Pin | Nexperia | BAS16JT/R vs BAS16J,115 |
934060935135 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon | Nexperia | BAS16JT/R vs 934060935135 |