Filter Your Search
1 - 1 of 1 results
|
B78419A2251A003
TDK Corporation
|
Check for Price | Yes | Active | 1:100 | 3.1 Ω | 7 mH | 50 kHz | 250 kHz | CURRENT SENSE TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | 235 V-us | 30 A | WOUND PRIMARY | AEC-Q200; IEC; CUL; UL | 150 °C | -40 °C | SURFACE MOUNT | TR, BLISTER, 13 INCH | YES | 14.4 mm | 12.6 mm | 11.5 mm | TDK CORP | compliant | TDK |