-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sense Transformer, 30A, 1:100,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B78419A2251A003
|
Avnet Americas | Current Transformer 1:100 2400VAC 0.5Ohm Prim. 3.1Ohm Sec. 30000mA Surface Mount - Tape and Reel (Alt: B78419A2251A003) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$4.7084 | Buy Now |
DISTI #
B78419A2251A003
|
Avnet Americas | Current Transformer 1:100 2400VAC 0.5Ohm Prim. 3.1Ohm Sec. 30000mA Surface Mount - Tape and Reel (Alt: B78419A2251A003) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$4.7084 | Buy Now |
DISTI #
871-B78419A2251A003
|
Mouser Electronics | Current Transformers EP10 P100076 Current Sense AEC-Q200 RoHS: Compliant | 197 |
|
$3.3800 / $6.5600 | Buy Now |
DISTI #
71262538
|
Verical | Current Transformer 1:100 2400VAC 500Ohm Prim. DCR 3.1Ohm Sec. DCR 30000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200 RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2340 | Americas - 200 |
|
$3.2150 / $3.3139 | Buy Now |
DISTI #
B78419A2251A003
|
TTI | Current Transformers EP10 P100076 Current Sense AEC-Q200 pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$3.3300 / $3.5800 | Buy Now |
DISTI #
B78419A2251A003
|
Avnet Abacus | (Alt: B78419A2251A003) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B78419A2251A003
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B78419A2251A003
TDK Corporation
Current Sense Transformer, 30A, 1:100,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Approvals | AEC-Q200; IEC; CUL; UL | |
ET Product-Min | 235 V-us | |
Height | 14.4 mm | |
Length | 12.6 mm | |
Load Resistance | 3.1 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 250 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, BLISTER, 13 INCH | |
Peak Primary Current | 30 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 7000 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:100 | |
Width | 11.5 mm |