Filter Your Search
1 - 2 of 2 results
|
ATF1504ASV-15AU44
Atmel Corporation
|
$3.0000 | Yes | Transferred | 3.3 V | 15 ns | 64 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | YES | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | ATMEL CORP | QFP | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | 44 | unknown | 8542.39.00.01 | Microchip | ||||||
|
ATF1504ASV-15AU44
Microchip Technology Inc
|
$3.8328 | Yes | Yes | Active | 3.3 V | 15 ns | 32 | EE PLD | INDUSTRIAL | SQUARE | 0 DEDICATED INPUTS, 32 I/O | 100 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | TRAY | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | LCC-44 | compliant | 8542.31.00.01 | Microchip | 3A991.A.2 |