-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC CPLD 64MC 15NS 44TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH9292
|
Newark | 15Ns, 44 Tqfp, Ind Temp, Green Rohs Compliant: Yes |Microchip ATF1504ASV-15AU44 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$3.7400 | Buy Now |
DISTI #
65AH3797
|
Newark | Cpld, 32 I/O, -40 To 85Deg C Rohs Compliant: Yes |Microchip ATF1504ASV-15AU44 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1795 |
|
$3.7400 / $4.2400 | Buy Now |
DISTI #
68T2398
|
Newark | Cpld, Eeprom, 64 Macrocell, 15Ns, Tqfp-44, Cpld Type:Eeprom, No. Of Macrocells:64Macrocells, No.of User I/Os:32I/O S, Ic Case/Package:Tqfp, No. Of Pins:44Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Microchip ATF1504ASV-15AU44 Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9100 | Buy Now |
DISTI #
ATF1504ASV-15AU44-ND
|
DigiKey | IC CPLD 64MC 15NS 44TQFP Min Qty: 1 Lead time: 22 Weeks Container: Tray |
1173 In Stock |
|
$3.6000 / $4.0800 | Buy Now |
DISTI #
ATF1504ASV-15AU44
|
Avnet Americas | CPLD ATF1504ASV Family 1.5K Gates 64 Macro Cells 76.9MHz 3.3V 44-Pin TQFP - Trays (Alt: ATF1504ASV-15AU44) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tray | 160 |
|
$3.3800 / $4.0800 | Buy Now |
DISTI #
556-AF1504ASV15AU44
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices CPLD 64 MACROCELL w/ISP STD PWR 3.3V RoHS: Compliant | 4240 |
|
$3.5900 / $4.0800 | Buy Now |
DISTI #
ATF1504ASV-15AU44
|
Microchip Technology Inc | 15NS, 44 TQFP, IND TEMP, GREEN, Projected EOL: 2039-12-17 RoHS: Compliant pbFree: Yes |
0 640 On Order, Expected 7/12/2024 Alternates Available |
|
$2.9600 / $4.0800 | Buy Now |
|
Future Electronics | ATF15xx Series 64 MacroCell 32 I/O Low Voltage Complex Programmable Logic Device RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Container: Tray | 0Tray |
|
$4.3300 | Buy Now |
|
Onlinecomponents.com | CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 76.9MHz 3.3V 44-Pin TQFP Tray |
445 In Stock |
|
$3.3700 / $4.2300 | Buy Now |
|
Ameya Holding Limited | ATF15xx Series 64 MacroCell 32 I/O Low Voltage Complex Programmable Logic Device | 480 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATF1504ASV-15AU44
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF1504ASV-15AU44
Microchip Technology Inc
IC CPLD 64MC 15NS 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 100 MHz | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ATF1504ASV-15AU44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF1504ASV-15AU44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF1504ASV-15AC44 | EE PLD, 15ns, 64-Cell, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | ATF1504ASV-15AU44 vs ATF1504ASV-15AC44 |
ATF1504ASV-15AL44 | EE PLD, 15ns, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | ATF1504ASV-15AU44 vs ATF1504ASV-15AL44 |