Filter Your Search
1 - 10 of 13 results
|
DSC1003AC5-001.0000T
Discera
|
Check for Price | Yes | Yes | Transferred | 1 MHz | 10 % | 10 KOHM, 25 pF | 1.8 V | CMOS | DSC1003 | STAND-BY; ENABLE/DISABLE FUNCTION; TAPE ... more | 4 ns | NO | 4 ns | 55/45 % | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 0.85mm | DISCERA INC | unknown | Clock | ||||||||||||||||||
|
DSC1003AC5-001.0000T
Microchip Technology Inc
|
Check for Price | Yes | Active | 1 MHz | 10 % | 10 KOHM, 25 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; 2.5V 3.3V ARE ALSO AVAILABLE; TAPE AND REEL | 4 ns | NO | 4 ns | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | ||||||||||||||||||
|
DSC1004AC5-001.0000T
Discera
|
Check for Price | Yes | Yes | Transferred | 1 MHz | 10 % | 10 KOHM, 40 pF | 1.8 V | CMOS | DSC1004 | STAND-BY; ENABLE/DISABLE FUNCTION; TAPE ... more | 4 ns | NO | 4 ns | 55/45 % | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 0.85mm | DISCERA INC | unknown | Clock | ||||||||||||||||||
|
DSC1003AC5-001.0000
Microchip Technology Inc
|
Check for Price | Yes | Active | 1 MHz | 10 % | 10 KOHM, 25 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; 2.5V 3.3V ARE ALSO AVAILABLE; TUBE | 4 ns | NO | 4 ns | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | ||||||||||||||||||
|
DSC1004AC5-001.0000
Microchip Technology Inc
|
Check for Price | Yes | Active | 1 MHz | 10 % | 10 KOHM, 40 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; 1.8 AND 2.5 VOLTAGE ARE ALSO AVAILABLE | 3 ns | NO | 3 ns | 6.5 mA | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | ||||||||||||||
|
DSC1004AC5-001.0000T
Microchip Technology Inc
|
Check for Price | Yes | Active | 1 MHz | 10 % | 10 KOHM, 40 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; 1.8 AND 2.5 VOLTAGE ARE ALSO AVAILABLE | 3 ns | NO | 3 ns | 6.5 mA | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | ||||||||||||||
|
QT71-AC-5-00.100MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 100 kHz | 25 % | 10 KOHM, 15 pF | 5 V | ACMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 28 | YES | Gold (Au) - with Nickel (Ni) barrier | 11.43mm x 11.43mm x 2.16mm | Q-TECH CORP | compliant | Clock | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, LEADLESS PACKAGE-28 | ||||||||||||
|
DSC1001AC5-001.0000
Microchip Technology Inc
|
Check for Price | Yes | Active | 1 MHz | 10 % | 10 KOHM, 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; 1.8 AND 2.5 VOLTAGE ARE ALSO AVAILABLE | 2 ns | NO | 2 ns | 6.3 mA | 55/45 % | e4 | 70 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | |||||||||||||
|
DSC1003AC5-001.0000
Discera
|
Check for Price | Yes | Yes | Transferred | 1 MHz | 10 % | 10 KOHM, 25 pF | 1.8 V | CMOS | DSC1003 | STAND-BY; ENABLE/DISABLE FUNCTION; TUBE;... more | 4 ns | NO | 4 ns | 55/45 % | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 0.85mm | DISCERA INC | unknown | Clock | ||||||||||||||||||
|
DSC1001AC5-001.0000
Discera
|
Check for Price | Yes | Yes | Transferred | 1 MHz | 10 % | 10 KOHM, 15 pF | 1.8 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION; TUBE;... more | 3 ns | NO | 150 MHz | 1 MHz | 4 mA | 3 ns | 6.3 mA | 55/45 % | CMOS | Not Qualified | 70 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 0.85mm | DISCERA INC | unknown | Clock | DILCC4,.2,200 |