Part Details for QT71-AC-5-00.100MHZ by Q-TECH Corporation
Overview of QT71-AC-5-00.100MHZ by Q-TECH Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for QT71-AC-5-00.100MHZ
QT71-AC-5-00.100MHZ CAD Models
QT71-AC-5-00.100MHZ Part Data Attributes
|
QT71-AC-5-00.100MHZ
Q-TECH Corporation
Buy Now
Datasheet
|
Compare Parts:
QT71-AC-5-00.100MHZ
Q-TECH Corporation
ACMOS Output Clock Oscillator, 0.1MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, LEADLESS PACKAGE-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | Q-TECH CORP | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, LEADLESS PACKAGE-28 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 28 | |
Operating Frequency-Nom | 0.1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | ACMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 11.43mm x 11.43mm x 2.16mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |