Filter Your Search
1 - 10 of 1,941 results
|
MDP1603100RGE04
Vishay Intertechnologies
|
$0.2380 | Yes | Active | 100 Ω | 2 % | 1.92 W | 8525 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 100 Ω | ISOLATED | 8 | 70 °C | NO | 50 ppm/°C | 150 °C | -55 °C | Molded Case | 1 | 16 | RECTANGULAR PACKAGE | TUBE | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP, ROHS COMPLIANT | compliant | Vishay | ||||||||
|
MDP16032K70GE04
Vishay Intertechnologies
|
$0.5165 | Yes | Active | 2.7 kΩ | 2 % | 1.92 W | 8525 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | MDP03 | 250 mW | 2.7 kΩ | ISOLATED | 8 | 70 °C | MDP 03 | NO | 50 ppm/°C | 150 °C | -55 °C | Molded Case | 1 | 16 | RECTANGULAR PACKAGE | TUBE | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP, ROHS COMPLIANT | compliant | |||||||
|
MDP1603270RGE04
Vishay Dale
|
$2.3513 | Yes | Yes | Active | 270 Ω | 2 % | 1.92 W | 8525 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | MDP03 | 250 mW | 270 Ω | ISOLATED | 8 | 70 °C | MDP 03 | NO | 50 ppm/°C | 150 °C | -55 °C | Molded Case | 1 | 16 | RECTANGULAR PACKAGE | TUBE | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP, 8525 | compliant | Vishay | EAR99 | 8533.21.00.60 | |||
|
MDP1603390RGE04
Vishay Dale
|
$2.3513 | Yes | Yes | Active | 390 Ω | 2 % | 1.92 W | 8525 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | MDP03 | 250 mW | 390 Ω | ISOLATED | 8 | 70 °C | MDP 03 | NO | 50 ppm/°C | 150 °C | -55 °C | Molded Case | 1 | 16 | RECTANGULAR PACKAGE | TUBE | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP, 8525 | compliant | Vishay | EAR99 | 8533.21.00.60 | |||
|
MDP16032K00GD04
Vishay Intertechnologies
|
$2.6435 | No | Active | 2 kΩ | 2 % | 1.92 W | 8525 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 2 kΩ | ISOLATED | 8 | 70 °C | NO | 50 ppm/°C | e0 | 150 °C | -55 °C | Molded Case | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP | not_compliant | Vishay | |||||||
|
MDP16031K00GD04
Vishay Intertechnologies
|
$2.9452 | No | Active | 1 kΩ | 2 % | 1.92 W | 8525 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 1 kΩ | ISOLATED | 8 | 70 °C | NO | 50 ppm/°C | e0 | 150 °C | -55 °C | Molded Case | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP | not_compliant | Vishay | |||||||
|
MDP160310K0GE04
Vishay Intertechnologies
|
$2.9950 | Yes | Active | 10 kΩ | 2 % | 1.92 W | 8525 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 10 kΩ | ISOLATED | 8 | 70 °C | NO | 50 ppm/°C | 150 °C | -55 °C | Molded Case | 1 | 16 | RECTANGULAR PACKAGE | TUBE | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP, ROHS COMPLIANT | compliant | Vishay | ||||||||
|
MDP1603270RGD04
Vishay Intertechnologies
|
$3.0177 | No | Active | 270 Ω | 2 % | 1.92 W | 8525 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | MDP03 | 250 mW | 270 Ω | ISOLATED | 8 | 70 °C | MDP 03 | NO | 50 ppm/°C | e0 | 150 °C | -55 °C | Molded Case | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP | not_compliant | Vishay | |||||
|
MDP1603220RGD04
Vishay Intertechnologies
|
$3.1800 | No | Active | 220 Ω | 2 % | 1.92 W | 8525 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 220 Ω | ISOLATED | 8 | 70 °C | NO | 50 ppm/°C | e0 | 150 °C | -55 °C | Molded Case | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP | not_compliant | Vishay | |||||||
|
MDP1603470RGE04
Vishay Intertechnologies
|
$3.2857 | Yes | Active | 470 Ω | 2 % | 1.92 W | 8525 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | MDP03 | 250 mW | 470 Ω | ISOLATED | 8 | 70 °C | MDP 03 | NO | 50 ppm/°C | 150 °C | -55 °C | Molded Case | 1 | 16 | RECTANGULAR PACKAGE | TUBE | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP, ROHS COMPLIANT | compliant | Vishay |