Part Details for MDP1603220RGD04 by Vishay Intertechnologies
Overview of MDP1603220RGD04 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDP1603220RGD04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F2256
|
Newark | Resistor, Isolated Resistor Network, 8, 220 Ohm, 0.02, Dip, Resistance:220Ohm, Network Circuit Type:Isolated, No. Of Resistors:8Resistors, Resistor Case/Package:Dip, Resistance Tolerance:± 2%, Voltage Rating:100V, Qualification:- Rohs Compliant: No |Vishay MDP1603220RGD04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$2.6700 | Buy Now |
DISTI #
MDP1603220RGD04
|
Avnet Americas | Res Thick Film NET 220 Ohm 2% 1.92W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube - Rail/Tube (Alt: MDP1603220RGD04) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 175 |
|
$2.8248 | Buy Now |
DISTI #
71-MDP1603-220
|
Mouser Electronics | Resistor Networks & Arrays 16pin 220ohms 2% Isolated RoHS: Not Compliant | 957 |
|
$3.2500 / $4.6700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 25 Lead time: 12 Weeks | 0 |
|
$4.6200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 25 |
|
$2.4640 / $4.9280 | Buy Now |
|
Quest Components | 400 |
|
$2.7720 / $5.0400 | Buy Now | |
|
Quest Components | 20 |
|
$3.3000 / $6.6000 | Buy Now | |
DISTI #
MDP1603220RGD04
|
TTI | Resistor Networks & Arrays 16pin 220ohms 2% Isolated Min Qty: 250 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$3.4400 / $3.9200 | Buy Now |
Part Details for MDP1603220RGD04
MDP1603220RGD04 CAD Models
MDP1603220RGD04 Part Data Attributes
|
MDP1603220RGD04
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MDP1603220RGD04
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.92W, 220ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Molded Case | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 220 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.05 mm | |
Package Length | 21.59 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 6.35 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.92 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8525 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 2% |
Alternate Parts for MDP1603220RGD04
This table gives cross-reference parts and alternative options found for MDP1603220RGD04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDP1603220RGD04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDP1603220RGE04 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.92W, 220ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525, DIP, ROHS COMPLIANT | Vishay Intertechnologies | MDP1603220RGD04 vs MDP1603220RGE04 |