Filter Your Search
1 - 4 of 4 results
|
67ZR100K
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 530 µm | 4.6 mm | 10.4 mm | 9.53 mm | 4.95 mm | TT ELECTRONICS PLC | 3/8 INCH, SQUARE, 3 PINS | compliant | ||||||||
|
67ZR100K
TT electronics / BI Technologies
|
Check for Price | No | No | Active | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 530 µm | 4.6 mm | 10.4 mm | 9.53 mm | 4.95 mm | BI TECHNOLOGIES CORP | PCB Mount, 3819 | compliant | EAR99 | 8533.40.80.50 | |||||
|
67ZR100KLFTB
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | TUBE | 7200 deg | Matte Tin (Sn) | WIRE | 530 µm | 4.6 mm | 10.4 mm | 9.53 mm | 4.95 mm | TT ELECTRONICS PLC | not_compliant | EAR99 | 8533.40.80.50 | TT Electronics | ||||||
|
67ZR100KLF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 100 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 530 µm | 4.6 mm | 10.4 mm | 9.53 mm | 4.95 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 |