Part Details for 67ZR100KLFTB by TT Electronics Resistors
Overview of 67ZR100KLFTB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 67ZR100KLFTB
67ZR100KLFTB CAD Models
67ZR100KLFTB Part Data Attributes:
|
67ZR100KLFTB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
67ZR100KLFTB
TT Electronics Resistors
Trimmer, Cermet, 0.5W, 100000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 3819,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | TT Electronics | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.53 mm | |
Lead Length | 4.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.4 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 4.95 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7200 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 67ZR100KLFTB
This table gives cross-reference parts and alternative options found for 67ZR100KLFTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67ZR100KLFTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J9ZB104 | Trimmer, Cermet, 0.5W, 100000ohm, 10% +/-Tol, 20 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | 67ZR100KLFTB vs J9ZB104 |
67ZR100K | Trimmer, Cermet, 0.5W, 100000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 67ZR100KLFTB vs 67ZR100K |
J9ZB104K | Trimmer, 0.5W, 100000ohm, 10% +/-Tol, 20 Turn(s), 3/8 INCH, SQUARE, 3 PINS | Tokyo Cosmos Electric Co Ltd | 67ZR100KLFTB vs J9ZB104K |