Filter Your Search
1 - 10 of 26,389 results
|
C05110JP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 11 Ω | 5 % | 125 mW | 5012 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Series | 200 V | 125 °C | -55 °C | Encapsulated | 5 | 3.5 mm | 2.54 mm | 5.08 mm | 12.66 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||
|
D05332FP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 3.3 kΩ | 1 % | 125 mW | 5012 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 200 V | 125 °C | -55 °C | Encapsulated | 5 | 3.5 mm | 2.54 mm | 5.08 mm | 12.66 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||
|
FH05431/431GP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 430 Ω | 2 % | 250 mW | 5012 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DIVIDER | 200 V | 125 °C | -55 °C | Encapsulated | 5 | 3.5 mm | 2.54 mm | 5.08 mm | 12.66 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||
|
C05564GP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 560 kΩ | 2 % | 125 mW | 5012 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Series | 200 V | 125 °C | -55 °C | Encapsulated | 5 | 3.5 mm | 2.54 mm | 5.08 mm | 12.66 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||
|
AH05561JP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 560 Ω | 5 % | 250 mW | 5012 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 200 V | 125 °C | -55 °C | Encapsulated | 5 | 3.5 mm | 2.54 mm | 5.08 mm | 12.66 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||
|
PRA182C7-1K84DBNT31
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.84 kΩ | 0.5 % | 200 mW | 5012 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 150 V | e2 | 155 °C | -55 °C | Chip | 14 | TR | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | 400 µm | 12.74 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | SMT, 5012 | ||||
|
PRA182C7-597KDWBT31
Vishay Intertechnologies
|
Check for Price | No | Active | 597 kΩ | 0.5 % | 200 mW | 5012 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 150 V | e0 | 155 °C | -55 °C | Chip | 14 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 400 µm | 12.74 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | SMT, 5012 | ||||
|
PRA182I728K40.1%0.05%R003131
Vishay Intertechnologies
|
Check for Price | No | Active | 28.4 kΩ | 0.1 % | 200 mW | 5012 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 150 V | e0 | 155 °C | -55 °C | Chip | 14 | Box | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 400 µm | 12.74 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | SMT, 5012 | ||||
|
A05362GP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 3.6 kΩ | 2 % | 125 mW | 5012 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 200 V | 125 °C | -55 °C | Encapsulated | 5 | 3.5 mm | 2.54 mm | 5.08 mm | 12.66 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||
|
FH06514/514G
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 510 kΩ | 2 % | 250 mW | 5012 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DIVIDER | 200 V | 125 °C | -55 °C | Miniature | 6 | 3.5 mm | 2.54 mm | 5.08 mm | 12.7 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 |