Part Details for A05362GP by Fenghua (HK) Electronics Ltd
Overview of A05362GP by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for A05362GP
A05362GP CAD Models
A05362GP Part Data Attributes
|
A05362GP
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
A05362GP
Fenghua (HK) Electronics Ltd
Array/Network Resistor, Bussed, 0.125W, 3600ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, 5012,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Encapsulated | |
Lead Length | 3.5 mm | |
Lead Spacing | 2.54 mm | |
Network Type | BUSSED | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 12.66 mm | |
Package Style | SIP | |
Package Width | 3 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 3600 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5012 | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 200 V |