Filter Your Search
11 - 20 of 90,180 results
|
1825232-1
TE Connectivity
|
$0.3396 | Yes | Active | 200 mA | 30 V | SPDT | LATCHED | SLIDE SWITCH | TOP TYPE | LOW PROFILE | 200 mA | ON-ON | PANEL MOUNT | BLACK | NYLON | 2.0066 mm | SILVER | COPPER ALLOY | 1 | TRAY | NO | SOLDER | 0.118 inch | 4.3 mm | 3.5 mm | 9.05 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||
|
EG2209A
E-Switch Inc
|
$0.3474 | Yes | Yes | Active | DPDT | LATCHED | SLIDE SWITCH | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | NO | Silver (Ag) | SOLDER | 6.9 mm | 5 mm | 11.5 mm | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.90.50 | ||||||||||||||||||||||||||||||||||||||
|
JS203011CQN
C&K
|
$0.3567 | Yes | Yes | Active | 300 mA | 6 V | 5000 Cycle(s) | 0.07 mΩ | 1 | DP3T | LATCHED | SILVER | SLIDE SWITCH | SLIDE | LOW PROFILE | .3A@6VDC | 500VAC V | 100 MΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | NYLON | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | 8 | NO | Silver (Ag) | BRASS | SOLDER | 0.079 inch | 3.6 mm | 3.5 mm | 13 mm | 0.118 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | ROHS COMPLIANT | |||||||||||||||||
|
S102031SS07Q
C&K
|
$0.3600 | Yes | Yes | Active | 1 A | 125 V | 10000 Cycle(s) | 0.01 mΩ | 3 | SPDT | LATCHED | SILVER | SLIDE SWITCH | HIGH TYPE | 6A@250VAC | 1A@125VDC | 6 A | 250 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | PANEL MOUNT | BLACK | MATTE | NYLON | COPPER | SILVER | COPPER | NYLON | NO | SILVER | COPPER | QUICK CONNECT | 0.335 inch | 13.46 mm | 7.11 mm | 22.99 mm | 0.363 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.50 | ROHS COMPLIANT | |||||||||||||||
|
OS102011MA1QN1
C&K
|
$0.3694 | Yes | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 2 | SPDT | LATCHED | SLIDE SWITCH | SLIDE | .1A@12VDC | ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 5 | NO | Silver (Ag) | BRASS | SOLDER | 0.157 inch | 4.4 mm | 4.7 mm | 8.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | |||||||||||||||||||
|
EG2301B
E-Switch Inc
|
$0.3751 | Yes | Yes | Active | DP3T | LATCHED | SLIDE SWITCH | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | NO | Silver (Ag) | SOLDER | 6.5 mm | 8 mm | 16 mm | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.90.50 | ||||||||||||||||||||||||||||||||||||||
|
MHSS1104
APEM Inc
|
$0.3796 | Yes | Active | 300 mA | 6 V | 5000 Cycle(s) | 0.06 mΩ | 2 | SPDT | MOMENTARY-TACTILE | SILVER | SLIDE SWITCH | SLIDE | .3A@6VDC | 100VAC V | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | NYLON | SILVER | GLASS FILLED NYLON | GLASS FILLED NYLON | 6 | EPOXY | WAVE | NO | Silver (Ag) | SOLDER | PARTIAL | 0.079 inch | 3.5 mm | 3.5 mm | 8.5 mm | 0.118 inch | APEM COMPONENTS INC | compliant | Apem | EAR99 | 8536.50.90.40 | |||||||||||||||||||
|
LSK-120001A5
E-Switch Inc
|
$0.3856 | Obsolete | 500 mA | 50 V | 10000 Cycle(s) | 1 | SILVER | SLIDE | 0.5A@50VDC | ON-ON | 500VAC V | 500 MΩ | -30 °C | 105 °C | THROUGH HOLE-RIGHT ANGLE | POLYOXYMETHYLENE | COPPER | SILVER | COPPER | STEEL | PHENOLIC | 5 | NO | COPPER | SOLDER | 0.197 inch | 8.9916 mm | 7.2898 mm | 16.9926 mm | 0.146 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||
|
SSSS224100
Alps Alpine Co Ltd
|
$0.3904 | Yes | Active | 300 mA | 6 V | 10000 Cycle(s) | 0.13 mΩ | 4 | DP4T | LATCHED | SLIDE SWITCH | 0.3A@6VDC | 500VAC V | 100 MΩ | 2.5 N | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BREAK-BEFORE-MAKE | BOX; BULK | 10 | HAND | NO | SOLDER | 0.079 inch | 3.5 mm | 3.5 mm | 15 mm | 0.098 inch | ALPS ALPINE CO LTD | unknown | EAR99 | 8536.50.90.50 | |||||||||||||||||||||||||||
|
OS202011MA0QS1
C&K
|
$0.3908 | Yes | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 2 | DPDT | LATCHED | SLIDE SWITCH | SLIDE | .1A@12VDC | ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 8 | NO | Silver (Ag) | BRASS | SOLDER | 0.157 inch | 6.8 mm | 4.7 mm | 8.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 |