Filter Your Search
41 - 50 of 90,180 results
|
MHSS1105
APEM Inc
|
$0.4488 | Yes | Active | 300 mA | 6 V | 5000 Cycle(s) | 0.06 mΩ | 2 | SPDT | MOMENTARY-TACTILE | SILVER | SLIDE SWITCH | SLIDE | .3A@6VDC | 100VAC V | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NYLON | SILVER | GLASS FILLED NYLON | GLASS FILLED NYLON | 3 | EPOXY | WAVE | NO | Silver (Ag) | SOLDER | PARTIAL | 0.079 inch | 3.5 mm | 3.5 mm | 8.5 mm | 0.118 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | Apem | |||||||||||||||
|
SSJ9143104
TE Connectivity
|
$0.4517 | Active | 100 mA | 12 V | SPDT | SLIDE SWITCH | SIDE TYPE | 100 mA | ON-ON | PANEL MOUNT | BLACK | NYLON | 2.0066 mm | SILVER | COPPER ALLOY | 1 | TRAY | NO | SOLDER | 0.098 inch | 4.3 mm | 10.2 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||||
|
CSS-1210TB
Nidec Copal Electronics Corporation
|
$0.4587 | Yes | Yes | Active | SLIDE SWITCH | e4 | Gold (Au) | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
CSS-1310TB
Nidec Copal Electronics Corporation
|
$0.4695 | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | SP3T | LATCHED | SLIDE SWITCH | LOW PROFILE | .1A@12VDC | 3.5 N | -20 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | TAPE AND REEL | NO | SOLDER | 3 mm | 2 mm | 12.5 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.50 | |||||||||||||||||||||||||||||||
|
EG1218
E-Switch Inc
|
$0.4706 | Yes | Yes | Active | 200 mA | 30 V | 0.02 mΩ | 2 | SPDT | LATCHED | SLIDE SWITCH | SLIDE | 0.2A@30VDC | 500VAC V | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 3 | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.079 inch | 4 mm | 5.4 mm | 11.6 mm | 0.185 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.50 | E-Switch | ||||||||||||||||||||||
|
CSS-1311MC
Nidec Copal Electronics Corporation
|
$0.4719 | Yes | Yes | Active | SLIDE SWITCH | e4 | Gold (Au) | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
GF-623-0044
CW Industries
|
$0.4785 | Active | 500 mA | 125 V | 6000 Cycle(s) | 0.01 mΩ | 1 | SPST | SLIDE SWITCH | SLIDE | 6A@125VAC | 0.5A@125VDC | 6 A | ON-OFF | 125 V | -10 °C | 104 °C | PANEL MOUNT | BLACK | NYLON | SILVER | COLD ROLLED STEEL | NO | COPPER | SOLDER LUG | 0.188 inch | 13.8176 mm | 7.3152 mm | 0.36 inch | CW INDUSTRIES | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||
|
G-133-0030
CW Industries
|
$0.4785 | Active | 500 mA | 125 V | 10000 Cycle(s) | 0.01 mΩ | 2 | SPDT | MOMENTARY | SLIDE SWITCH | SLIDE | 0.5A@125VAC | 0.5A@125VDC | 500 mA | ON-(ON) | 125 V | -10 °C | 104 °C | PANEL MOUNT | BLACK | NYLON | COLD ROLLED STEEL | NO | COPPER | SOLDER LUG | 0.2 inch | 10.16 mm | 7.239 mm | 15.9512 mm | CW INDUSTRIES | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||
|
GF-124-0165
CW Industries
|
$0.4785 | Active | 500 mA | 125 V | 10000 Cycle(s) | 0.01 mΩ | 1 | SPDT | SLIDE | 0.5A@125VAC | 0.5A@125VDC | 500 mA | ON-ON | 125 V | -10 °C | 104 °C | THROUGH HOLE-STRAIGHT | BLACK | NYLON | COLD ROLLED STEEL | NO | COPPER | SOLDER | 0.125 inch | 10.16 mm | 7.239 mm | 15.9512 mm | 0.25 inch | CW INDUSTRIES | compliant | EAR99 | 8536.50.70.00 | CW Industries | |||||||||||||||||||||||
|
GF-124-0215
CW Industries
|
$0.4785 | Active | 500 mA | 125 V | 10000 Cycle(s) | 0.01 mΩ | 1 | SPDT | SLIDE | 0.5A@125VAC | 0.5A@125VDC | 500 mA | ON-ON | 125 V | -10 °C | 104 °C | THROUGH HOLE-STRAIGHT | BLACK | NYLON | COLD ROLLED STEEL | NO | COPPER | SOLDER | 0.453 inch | 10.16 mm | 7.239 mm | 15.9512 mm | 0.438 inch | CW INDUSTRIES | compliant | EAR99 | 8536.50.70.00 |