Filter Your Search
41 - 50 of 21,481 results
|
SLG59M1460V
Silego Technology Inc
|
$0.2145 | Transferred | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SILEGO TECHNOLOGY | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
NUD3160LT1G
onsemi
|
$0.2179 | Yes | Lifetime Buy | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SINK | 150 mA | 60 V | 12 V | YES | AUTOMOTIVE | R-PDSO-G3 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 2.9 mm | 1.11 mm | 1.3 mm | ONSEMI | compliant | EAR99 | 8542.39.00.01 | SOT-23 (TO-236) 3 LEAD | SOT-23, 3 PIN | 3 | 318-08 | onsemi | |||||||||||||||||
|
FPF1107
onsemi
|
$0.2179 | Yes | End Of Life | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SINK | YES | INDUSTRIAL | S-PBGA-B4 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | FBGA | BGA4,2X2,20 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | ONSEMI | compliant | EAR99 | 8542.39.00.01 | 1 X 1 MM, 0.50 MM PITCH, GREEN, WLCSP-4 | 567RH | onsemi | |||||||||||||||||||||||||||
|
TPS25221DBVR
Texas Instruments
|
$0.2190 | Yes | Yes | Active | 700 µs | 3 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | THERMAL | 1 | SINK | 5.5 V | 2.5 V | YES | AUTOMOTIVE | R-PDSO-G6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | SOT-23, 6 PIN | Texas Instruments | |||||||||||||||||||||
|
DRDC3105E6-7
Diodes Incorporated
|
$0.2197 | Yes | Yes | Active | 2 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | 500 mA | YES | R-PDSO-G6 | Not Qualified | e3 | 1 | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | MATTE TIN | GULL WING | 950 µm | DUAL | DIODES INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
AP2161WG-7
Diodes Incorporated
|
$0.2225 | Yes | Yes | Active | 5 V | 1 | 1.2 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 1 A | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.45 mm | 1.6 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | SOT | GREEN, SOT-25, 5 PIN | 5 | ||||||||||||||||
|
TPS22917DBVR
Texas Instruments
|
$0.2226 | Yes | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 5.5 V | 1 V | YES | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | SOT-23, 6 PIN | Texas Instruments | 2018-02-22 | 5.5 V | 1 V | ||||||||||||||||||||||||
|
NUD3112LT1G
onsemi
|
$0.2235 | Yes | End Of Life | 12 V | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT | 1 | SINK | 500 mA | YES | INDUSTRIAL | R-PDSO-G3 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 2.9 mm | 1.11 mm | 1.3 mm | ONSEMI | compliant | EAR99 | 8542.39.00.01 | SOT-23 (TO-236) 3 LEAD | SOT-23, 3 PIN | 3 | 318-08 | onsemi | |||||||||||||||||
|
SLG59M1446V
Silego Technology Inc
|
$0.2249 | Yes | Transferred | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | NOT SPECIFIED | NOT SPECIFIED | SILEGO TECHNOLOGY | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
AP22652AW6-7
Diodes Incorporated
|
$0.2259 | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 5.5 V | 3 V | 5 V | YES | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | SOT-26, 6 PIN | 2020-07-03 | YES |