Filter Your Search
21 - 30 of 21,481 results
|
SLG59M1442V
Silego Technology Inc
|
$0.1930 | Yes | Transferred | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | 1 | SILEGO TECHNOLOGY | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SLG59M1440V
Silego Technology Inc
|
$0.1934 | Yes | Transferred | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | NOT SPECIFIED | NOT SPECIFIED | SILEGO TECHNOLOGY | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
AP2151AMP-13
Diodes Incorporated
|
$0.1942 | Yes | Active | 5 V | 600 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 5.5 V | 2.7 V | YES | INDUSTRIAL | S-PDSO-G8 | e3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | MSOP-8 | ||||||||||||||||||||||
|
TPS22916CLYFPR
Texas Instruments
|
$0.1947 | Yes | Yes | Active | 1.2 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | 1 | SOURCE | 5.5 V | 1 V | YES | INDUSTRIAL | S-PBGA-B4 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 740 µm | 500 µm | 740 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | DSBGA-4 | 2017-10-04 | Texas Instruments | ||||||||||||||||||
|
AOZ1336DI
Alpha & Omega Semiconductor
|
$0.1948 | Yes | Active | 5 V | 1.8 V | 6 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SOURCE AND SINK | 5.5 V | 2.5 V | 5.5 V | 800 mV | YES | INDUSTRIAL | S-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | HVSON, | Alpha & Omega Semiconductors | |||||||||||||||||||
|
SLG5NT1594V
Silego Technology Inc
|
$0.1973 | Transferred | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SILEGO TECHNOLOGY | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
AAT4610BIJS-T1
Skyworks Solutions Inc
|
$0.1976 | Yes | Obsolete | 5 V | 1 | 1.6 A | 12 µs | 200 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 5.5 V | 2.4 V | YES | INDUSTRIAL | R-PDSO-J8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOJ | TSSOJ8,.09,20 | RECTANGULAR | SMALL OUTLINE | J BEND | 500 µm | DUAL | 2 mm | 1.1 mm | 1.75 mm | SKYWORKS SOLUTIONS INC | unknown | EAR99 | 8542.39.00.01 | SC-70, 8 PIN | ||||||||||||||||||
|
AP2501M8-13
Diodes Incorporated
|
$0.2014 | Yes | Yes | Obsolete | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | e3 | 1 | 260 | 30 | MATTE TIN | DIODES INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
AP22652W6-7
Diodes Incorporated
|
$0.2031 | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 5.5 V | 3 V | 5 V | YES | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | SOT-26, 6 PIN | YES | ||||||||||||||||||||||
|
MIC2544A-2YMM
Microchip Technology Inc
|
$0.2049 | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 160 µA | 5.5 V | 2.7 V | 5 V | YES | R-PDSO-G8 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.09 mm | 2.97 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | LEAD FREE, MSOP-8 | Microchip | YES |