Filter Your Search
41 - 50 of 667 results
|
1N4007-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 1 A | 1 V | 2 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | METALLURGICALLY BONDED | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-41 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||
|
1N4007TR
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 1 | Not Qualified | O-PALF-W2 | e0 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
933771240113
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
1N4007GP-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 1 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 30 A | 1 | O-PALF-W2 | e3 | DO-41 | 1 | 175 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
1N4007
Silitek Corp
|
Check for Price | No | Contact Manufacturer | 1 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 30 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | SILITEK CORP | unknown | EAR99 | |||||||||||||||||||||||||
|
1N4007G-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | 1 | O-PALF-W2 | e3 | DO-41 | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-41 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
1N4007
ITT Corporation
|
Check for Price | No | Transferred | 1 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 30 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | ITT COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||
|
1N4007H08
Rectron Semiconductor
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 30 A | 1 | Not Qualified | O-XALF-W2 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | DO-41 | O-XALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
1N4007_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | O-PALF-W2 | DO-41 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | HALOGEN FREE, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
1N4007GU01
Rectron Semiconductor
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | Not Qualified | O-PALF-W2 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | unknown | EAR99 | 8541.10.00.80 |