Part Details for 933771240113 by NXP Semiconductors
Overview of 933771240113 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 933771240113
933771240113 CAD Models
933771240113 Part Data Attributes:
|
933771240113
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933771240113
NXP Semiconductors
DIODE 1 A, 1000 V, SILICON, SIGNAL DIODE, Signal Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 933771240113
This table gives cross-reference parts and alternative options found for 933771240113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933771240113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4007SGA1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Taiwan Semiconductor | 933771240113 vs 1N4007SGA1 |
933771240143 | DIODE 1 A, 1000 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | 933771240113 vs 933771240143 |
933771190113 | DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | 933771240113 vs 933771190113 |
1N4007SGA0 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Taiwan Semiconductor | 933771240113 vs 1N4007SGA0 |
933498250133 | DIODE 1 A, 1000 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | 933771240113 vs 933498250133 |
1N4007S | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Promax-Johnton Electronic Corporation | 933771240113 vs 1N4007S |
1N4007SGP1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Taiwan Semiconductor | 933771240113 vs 1N4007SGP1 |
1N4007SGP0G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Taiwan Semiconductor | 933771240113 vs 1N4007SGP0G |
1N4007SGB0 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Taiwan Semiconductor | 933771240113 vs 1N4007SGB0 |
933771240133 | DIODE 1 A, 1000 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | 933771240113 vs 933771240133 |