Filter Your Search
11 - 20 of 23 results
|
1N4148TR-RMCU
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 150 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
1N4148TR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.70 | DO-35 | DO-35, 2 PIN | 2 | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | |||||||||||
|
1N4148T/R
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 200 mA | 1 V | 4 ns | 25 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-LALF-W2 | e3 | CECC50001-021 | DO-35 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | compliant | EAR99 | 8541.10.00.70 | DO-35 | ROHS COMPLIANT, HERMETIC SEALED, GLASS, ALF2, SC-40, 2 PIN | 2 | ||||||||
|
1N4148.TR
Texas Instruments
|
Check for Price | No | Transferred | 200 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 4 A | 1 | Not Qualified | O-LALF-W2 | e0 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.70 | O-LALF-W2 | ||||||||||||||
|
1N4148T/R
FCI Semiconductor
|
Check for Price | Contact Manufacturer | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
1N4148TR
Vishay Dale
|
Check for Price | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||||||||||||||
|
1N4148TR
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 150 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | Not Qualified | O-XALF-W2 | e0 | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | DO-35 | DO-35, 2 PIN | 2 | ||||||||||||||||
|
1N4148.TR
Rochester Electronics LLC
|
Check for Price | Active | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | COMMERCIAL | O-PALF-W2 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NOT SPECIFIED | WIRE | AXIAL | ROCHESTER ELECTRONICS INC | unknown | DO-35 | O-PALF-W2 | 2 | |||||||||||||||||||||
|
1N4148TRLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | Not Qualified | O-PALF-W2 | e3 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
TC1N4148TR
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Active | 150 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | FAST RECOVERY | 450 mA | 1 | 75 V | O-LALF-W2 | e3 | DO-35 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.70 |