Part Details for 1N4148TRLEADFREE by Central Semiconductor Corp
Overview of 1N4148TRLEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148TRLEADFREE
1N4148TRLEADFREE CAD Models
1N4148TRLEADFREE Part Data Attributes:
|
1N4148TRLEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N4148TRLEADFREE
Central Semiconductor Corp
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4148TRLEADFREE
This table gives cross-reference parts and alternative options found for 1N4148TRLEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148TRLEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148TR | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | 1N4148TRLEADFREE vs 1N4148TR |
1N4448T-72 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1N4148TRLEADFREE vs 1N4448T-72 |
1N4446BKLEADFREE | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | Central Semiconductor Corp | 1N4148TRLEADFREE vs 1N4446BKLEADFREE |
1N4449TR-RECU | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | Central Semiconductor Corp | 1N4148TRLEADFREE vs 1N4449TR-RECU |
1N4448BK | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | Central Semiconductor Corp | 1N4148TRLEADFREE vs 1N4448BK |
1N4448TR-RMCU | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | Central Semiconductor Corp | 1N4148TRLEADFREE vs 1N4448TR-RMCU |
1N4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | 1N4148TRLEADFREE vs 1N4148 |
1N4449TRLEADFREE | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | Central Semiconductor Corp | 1N4148TRLEADFREE vs 1N4449TRLEADFREE |
1N4148-B | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS, MINIMELF-2 | Rectron Semiconductor | 1N4148TRLEADFREE vs 1N4148-B |
1N4446 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | ROHM Semiconductor | 1N4148TRLEADFREE vs 1N4446 |