Filter Your Search
41 - 50 of 174 results
|
CR203240F-13
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 324 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | MERITEK ELECTRONICS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||||||||||||
|
CR2032
EEMB Co Ltd
|
Check for Price | Yes | Active | 70 °C | -20 °C | EEMB CO LTD | unknown | 3A991.J.1 | 8506.80.00.00 | LITHIUM MANGANESE DIOXIDE | PRIMARY | 0.21 Ah | 20 mm | 3.2 mm | BUTTON(-), FLAT(+) | 3 V | 3 g | |||||||||||||||||||||||||||||||
|
CR2032
Sony Semiconductor
|
Check for Price | Transferred | SONY CORP | unknown | 3A991.J.1 | 8506.80.00.00 | LITHIUM MANGANESE DIOXIDE | PRIMARY | 0.22 Ah | 20 mm | 3.2 mm | BUTTON(-), FLAT(+) | 3 V | 3.2 g | 2032 | 2 V | ||||||||||||||||||||||||||||||||
|
CR20324KD004
Compostar Technology Co Ltd
|
Check for Price | Obsolete | 324 kΩ | 0.5 % | 750 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR20(2010) | CR20(2010) | 200 V | 125 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | 550 µm | 5 mm | 2.5 mm | COMPOSTAR TECHNOLOGY CO LTD | unknown | EAR99 | ||||||||||||||||||||||||
|
CR203241F-13
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 3.24 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | MERITEK ELECTRONICS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||||||||||||
|
CR203240D
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 324 Ω | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | MERITEK ELECTRONICS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||||||||||
|
CR203280B0
Strong Capacitor Co Ltd
|
Check for Price | Contact Manufacturer | 328 Ω | 0.1 % | 750 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR2010B | 200 V | 125 °C | -55 °C | 2 | 600 µm | 5 mm | 2.5 mm | STRONG CAPACITOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||
|
CR203242FE
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 32.4 kΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | HOKURIKU ELECTRIC INDUSTRY CO LTD | , 0805 | unknown | EAR99 | 8533.21.00.30 | |||||||||||||||||
|
CR203243D
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 324 kΩ | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | MERITEK ELECTRONICS CORP | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | |||||||||||||||
|
CR2032MFR
The Swatch Group Ltd
|
Check for Price | Contact Manufacturer | 70 °C | -30 °C | THE SWATCH GROUP LTD | unknown | LITHIUM MANGANESE DIOXIDE | PRIMARY | 0.225 Ah | 20 mm | 3.2 mm | BUTTON(+), FLAT(-) | 3 V | 3 g | 2032 | UL |