Part Details for CR20324KD004 by Compostar Technology Co Ltd
Overview of CR20324KD004 by Compostar Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR20324KD004
CR20324KD004 CAD Models
CR20324KD004 Part Data Attributes:
|
CR20324KD004
Compostar Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR20324KD004
Compostar Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPOSTAR TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Manufacturer Series | CR20(2010) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 324000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR20(2010) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR20324KD004
This table gives cross-reference parts and alternative options found for CR20324KD004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20324KD004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHS10K3243DC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR20324KD004 vs RHS10K3243DC |
RHS10K3243DBG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR20324KD004 vs RHS10K3243DBG |
RHS10K3243DTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR20324KD004 vs RHS10K3243DTG |
RHS10K3243DCL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR20324KD004 vs RHS10K3243DCL |
RHS10K3243DCG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR20324KD004 vs RHS10K3243DCG |