Part Details for CR203243D by MERITEK Electronics Corporation
Overview of CR203243D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR203243D
CR203243D CAD Models
CR203243D Part Data Attributes:
|
CR203243D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR203243D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 324000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR203243D
This table gives cross-reference parts and alternative options found for CR203243D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR203243D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0402DR-13324KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR203243D vs AC0402DR-13324KL |
AC0402DR-10324KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR203243D vs AC0402DR-10324KL |
RTT023243DBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR203243D vs RTT023243DBA |
AC0402DR-07324KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR203243D vs AC0402DR-07324KL |
CPW10-3243-DY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 324000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CR203243D vs CPW10-3243-DY |
RTT023243DH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR203243D vs RTT023243DH4 |
RTT023243DH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR203243D vs RTT023243DH5 |
RTT023243DH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR203243D vs RTT023243DH3 |