Filter Your Search
31 - 37 of 37 results
|
LM358N
HTC Korea
|
Check for Price | Yes | Contact Manufacturer | 9 mV | 0.7 V/us | 500 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | 45 V | AUTOMOTIVE | 700 | NO | R-PDIP-T8 | 80 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TUBE | NO | THROUGH-HOLE | DUAL | TAEJIN TECHNOLOGY CO LTD | DIP-8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LM358N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 9 mV | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
LM358N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 9 mV | 0.1 V/us | 50 nA | 2 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | 32 V | COMMERCIAL | 1000 | 25000 | R-PDIP-T8 | Not Qualified | e0 | 85 dB | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-8 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||||
|
LM358NS
Texas Instruments
|
Check for Price | Obsolete | 9 mV | 500 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | COMMERCIAL | 400 | R-PDSO-G14 | Not Qualified | 80 dB | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.33.00.01 | SOIC | 14 | ||||||||||||||||||||||||
|
LM358N
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 7 mV | 0.6 V/us | 500 nA | 3 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | COMMERCIAL | 1000 | 15000 | R-PDIP-T8 | Not Qualified | e0 | 70 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | MOTOROLA INC | PLASTIC, DIP-8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LM358N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 9 mV | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
LM358N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 9 mV | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 |