Parametric results for: LM358N under Operational Amplifiers

Filter Your Search

1 - 10 of 37 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: lm358n
Select parts from the table below to compare.
Compare
Compare
LM358NG
onsemi
$0.2573 Yes Obsolete 7 mV 0.6 V/us 500 nA 3 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA NO 50 nA NO NO NO NO NO 32 V COMMERCIAL 1000 15000 NO R-PDIP-T8 Not Qualified e3 70 dB 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE RAIL NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.27 mm ONSEMI 8 LEAD PDIP DIP-8 8 626-05 compliant EAR99 8542.33.00.01 onsemi
LM358N
onsemi
$0.2659 Yes Obsolete 7 mV 500 nA 3 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA NO NO NO NO NO NO 32 V COMMERCIAL 15000 NO R-PDIP-T8 Not Qualified e3 80 dB 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.45 mm 7.62 mm 9.78 mm ONSEMI DIP DIP-8 8 626-05 compliant EAR99 8542.33.00.01 onsemi
LM358N/NOPB
Texas Instruments
$0.4751 Yes Yes Active 7 mV 0.1 V/us 50 nA 1.2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES 50 nA NO NO NO NO NO 32 V COMMERCIAL 1000 15000 NO R-PDIP-T8 Not Qualified e4 85 dB 1 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.817 mm TEXAS INSTRUMENTS INC DIP GREEN, PLASTIC, DIP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
LM358N
Freescale Semiconductor
Check for Price Transferred 7 mV 500 nA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR 32 V COMMERCIAL R-PDSO-G8 Not Qualified 70 dB 70 °C 8 PLASTIC/EPOXY DIP RECTANGULAR SMALL OUTLINE YES GULL WING 2.54 mm DUAL 4.45 mm 7.62 mm 9.78 mm FREESCALE SEMICONDUCTOR INC SOIC PLASTIC, SOP-8 8 unknown EAR99 8542.33.00.01
LM358N
Samsung Semiconductor
Check for Price No No Obsolete 9 mV 500 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO -18 V 18 V COMMERCIAL 15000 R-PDIP-T8 Not Qualified e0 100 dB 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.55 mm 7.62 mm 9.2 mm SAMSUNG SEMICONDUCTOR INC DIP DIP-8 8 compliant EAR99 8542.33.00.01 SAMSUNG
LM358NDS
Motorola Semiconductor Products
Check for Price No Obsolete 9 mV 2 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK YES NO COMMERCIAL R-PDIP-T8 e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP8,.3 unknown EAR99 8542.33.00.01
LM358NSIIB
Philips Semiconductors
Check for Price No Obsolete 9 mV 2 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK YES NO COMMERCIAL R-PDIP-T8 e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP8,.3 unknown EAR99 8542.33.00.01
LM358NSIIA
Philips Semiconductors
Check for Price No Obsolete 9 mV 2 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK YES NO COMMERCIAL R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP8,.3 unknown EAR99 8542.33.00.01
LM358N
Silicon Group Inc
Check for Price No Obsolete 9 mV 2 mA 2 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO 16 V COMMERCIAL 15000 R-PDIP-T8 Not Qualified 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE RAIL NO THROUGH-HOLE 2.54 mm DUAL SILICON GROUP INC DIP-8 unknown EAR99 8542.33.00.01
LM358N
RCA
Check for Price No Transferred 9 mV 2 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK YES NO +-1.5/+-15/3/30 V COMMERCIAL R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP8,.3 unknown