Datasheets
V62/06619-01XE by: Texas Instruments

C2000™ enhanced product 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -55 to 125

Part Details for V62/06619-01XE by Texas Instruments

Overview of V62/06619-01XE by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for V62/06619-01XE

Part # Distributor Description Stock Price Buy
DISTI # 595-V62/06619-01XE
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC Signal Processors Military Enhanced RoHS: Compliant 0
  • 90 $30.3800
  • 270 $28.9800
$28.9800 / $30.3800 Order Now

Part Details for V62/06619-01XE

V62/06619-01XE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

V62/06619-01XE Part Data Attributes

V62/06619-01XE Texas Instruments
Buy Now Datasheet
Compare Parts:
V62/06619-01XE Texas Instruments C2000™ enhanced product 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -55 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFP
Package Description GREEN, PLASTIC, LQFP-100
Pin Count 100
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Has ADC YES
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
Barrel Shifter NO
Bit Size 32
Boundary Scan YES
CPU Family C28X
Clock Frequency-Max 100 MHz
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PQFP-G100
JESD-609 Code e4
Length 14 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of External Interrupts 3
Number of Terminals 100
On Chip Data RAM Width 16
On Chip Program ROM Width 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 36864
RAM (words) 9216
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Supply Current-Max 230 mA
Supply Voltage-Max 1.89 V
Supply Voltage-Min 1.71 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER

Alternate Parts for V62/06619-01XE

This table gives cross-reference parts and alternative options found for V62/06619-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/06619-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SPUTF28015PZA 0-BIT, 100MHz, OTHER DSP, PQFP100, PLASTIC, LQFP-100 Texas Instruments V62/06619-01XE vs SPUTF28015PZA
TMS320F28015PZSR C2000™ 32-bit MCU with 60 MHz, 32 KB flash, 8 PWM 100-LQFP -40 to 125 Texas Instruments V62/06619-01XE vs TMS320F28015PZSR
TMS320C2802PZA C2000™ 32-bit MCU with 100-MHz, 32 -kw ROM 100-LQFP Texas Instruments V62/06619-01XE vs TMS320C2802PZA
TMS320F28015PZA C2000™ 32-bit MCU with 60 MHz, 32 KB flash, 8 PWM 100-LQFP -40 to 85 Texas Instruments V62/06619-01XE vs TMS320F28015PZA
TMS320F2808PZS C2000™ 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -40 to 125 Texas Instruments V62/06619-01XE vs TMS320F2808PZS
TMS320F28015PZQ Automotive C2000™ 32-bit MCU with 60 MHz, 32 KB flash, 8 PWM 100-LQFP -40 to 125 Texas Instruments V62/06619-01XE vs TMS320F28015PZQ
TMS320F28016PZS C2000™ 32-bit MCU with 60 MHz, 32 KB flash, 8 PWM, CAN 100-LQFP -40 to 125 Texas Instruments V62/06619-01XE vs TMS320F28016PZS
TMX320F2806PZA 0-BIT, 100MHz, OTHER DSP, PQFP100, PLASTIC, LQFP-100 Texas Instruments V62/06619-01XE vs TMX320F2806PZA
TMS320F2802PZS C2000™ 32-bit MCU with 100 MHz, 64 KB flash, 6 PWM 100-LQFP -40 to 125 Texas Instruments V62/06619-01XE vs TMS320F2802PZS
SM320F2808PZMEP C2000™ enhanced product 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -55 to 125 Texas Instruments V62/06619-01XE vs SM320F2808PZMEP

V62/06619-01XE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V62/06619-01XE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V62/06619-01XE by Texas Instruments

  • Please alert me when V62/06619-01XE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following V62/06619-01XE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V62/06619-01XE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following V62/06619-01XE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V62/06619-01XE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V62/06619-01XE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: