-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C2000™ enhanced product 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22218-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100LQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
202 In Stock |
|
$28.9869 / $38.5800 | Buy Now |
DISTI #
595-SM320F2808PZMEP
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Signal Processors Military Enhanced RoHS: Compliant | 2 |
|
$28.9800 / $38.5700 | Buy Now |
|
Ameya Holding Limited | LQFP 100/M°/MILITARY ENHANCED PLASTIC DIGITAL SIGNAL PROCESSORS | 2607 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM320F2808PZMEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM320F2808PZMEP
Texas Instruments
C2000™ enhanced product 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | C28X | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of Terminals | 100 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 36864 | |
RAM (words) | 9216 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 230 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for SM320F2808PZMEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM320F2808PZMEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320F2808PZAR | C2000™ 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -40 to 85 | Texas Instruments | SM320F2808PZMEP vs TMS320F2808PZAR |
UCD9501PZS | 0-BIT, 100MHz, OTHER DSP, PQFP100, PLASTIC, LQFP-100 | Texas Instruments | SM320F2808PZMEP vs UCD9501PZS |
TMS320F2808PZS | C2000™ 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -40 to 125 | Texas Instruments | SM320F2808PZMEP vs TMS320F2808PZS |
TMS320C2802PZQ | 32-Bit Digital Signal Controller with ROM 100-LQFP -40 to 125 | Texas Instruments | SM320F2808PZMEP vs TMS320C2802PZQ |
TMS320F2802PZA | C2000™ 32-bit MCU with 100 MHz, 64 KB flash, 6 PWM 100-LQFP -40 to 85 | Texas Instruments | SM320F2808PZMEP vs TMS320F2802PZA |
V62/06619-01XE | C2000™ enhanced product 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -55 to 125 | Texas Instruments | SM320F2808PZMEP vs V62/06619-01XE |
TMS320F2809PZA | C2000™ 32-bit MCU with 100 MHz, 256 KB flash, 12 PWM 100-LQFP -40 to 85 | Texas Instruments | SM320F2808PZMEP vs TMS320F2809PZA |
TMS320C2802PZA | C2000™ 32-bit MCU with 100-MHz, 32 -kw ROM 100-LQFP | Texas Instruments | SM320F2808PZMEP vs TMS320C2802PZA |
TMS320F28015PZQ | Automotive C2000™ 32-bit MCU with 60 MHz, 32 KB flash, 8 PWM 100-LQFP -40 to 125 | Texas Instruments | SM320F2808PZMEP vs TMS320F28015PZQ |
TMS320F28015NMFA | C2000™ 32-bit MCU with 60 MHz, 32 KB flash, 8 PWM 100-NFBGA -40 to 85 | Texas Instruments | SM320F2808PZMEP vs TMS320F28015NMFA |