Filter Your Search
1 - 1 of 1 results
|
V62/06619-01XE
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 36864 | 9216 | C28X | 100 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 16 | 16 | YES | FLASH | 230 mA | 1.89 V | 1.71 V | MILITARY | S-PQFP-G100 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 |