-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA 30-V linear voltage regulator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1632
|
Newark | Voltage Regulator, Fixed, 5V, Soic-8, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:7V, Input Voltage Max:20V, Product Range:7805 Voltage Regulators, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L05AIDR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2329 |
|
$0.3760 / $0.4990 | Buy Now |
DISTI #
296-16903-1-ND
|
DigiKey | IC REG LINEAR 5V 100MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10952 In Stock |
|
$0.1363 / $0.4800 | Buy Now |
DISTI #
595-UA78L05AIDR
|
Mouser Electronics | Linear Voltage Regulators 5V 100mA Fixed Pos Voltage Regulator RoHS: Compliant | 13972 |
|
$0.1360 / $0.4800 | Buy Now |
DISTI #
V72:2272_07427528
|
Arrow Electronics | LDO Regulator Pos 5V 0.1A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2304 Container: Cut Strips | Americas - 2540 |
|
$0.1385 / $0.4657 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Rochester Electronics | UA78L 100-mA, 30-V VIN positive-voltage linear regulators RoHS: Compliant Status: Active Min Qty: 1 | 350 |
|
$0.1339 / $0.1575 | Buy Now |
DISTI #
UA78L05AIDR
|
TME | IC: voltage regulator, linear,fixed, 5V, 0.1A, SO8, SMD, reel,tape Min Qty: 3 | 0 |
|
$0.1920 / $0.2880 | RFQ |
|
Ameya Holding Limited | IC REG LDO 5V 0.1A 8SOIC | 250 |
|
RFQ | |
|
LCSC | 100mA 49dB(120Hz) null 5V Positive electrode 20V SOIC-8 Linear Voltage Regulators (LDO) ROHS | 1 |
|
$0.2969 / $0.3103 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA78L05AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78L05AIDR
Texas Instruments
100-mA 30-V linear voltage regulator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UA78L05AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L05AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78L05AIDRE4 | 100-mA 30-V linear voltage regulator 8-SOIC -40 to 125 | Texas Instruments | UA78L05AIDR vs UA78L05AIDRE4 |
UA78L05AQD | 3/8 Pin 100mA Fixed 5V Positive Voltage Regulator 8-SOIC | Texas Instruments | UA78L05AIDR vs UA78L05AQD |
MC78L05ACDR2 | 5V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 | onsemi | UA78L05AIDR vs MC78L05ACDR2 |
MC78L05ACD | Linear Voltage Regulator, Positive, 5.0 V, 100 mA, 8100-TUBE | onsemi | UA78L05AIDR vs MC78L05ACD |
AP78L05SG-13 | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, GREEN, PLASTIC, SOP-8 | Diodes Incorporated | UA78L05AIDR vs AP78L05SG-13 |
LM78L05M | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | UA78L05AIDR vs LM78L05M |
MC78L05ACDG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | UA78L05AIDR vs MC78L05ACDG |
L78L05ABD | 5V FIXED POSITIVE REGULATOR, PDSO8, SO-8 | STMicroelectronics | UA78L05AIDR vs L78L05ABD |
MC78L05ACDR2G | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | UA78L05AIDR vs MC78L05ACDR2G |
UA78L05ACDRG4 | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | UA78L05AIDR vs UA78L05ACDRG4 |