Part Details for LM140K-5.0/NOPB by Texas Instruments
Overview of LM140K-5.0/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LM140K-5.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM140K-5.0/NOPB-ND
|
DigiKey | IC REG LINEAR 5V 1A TO3-2 Min Qty: 1 Lead time: 6 Weeks Container: Tray |
29 In Stock |
|
$67.4844 / $78.8100 | Buy Now |
DISTI #
2156-LM140K-5.0/NOPB-ND
|
DigiKey | IC REG LINEAR 5V 1A TO3-2 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$70.4500 | Buy Now |
DISTI #
926-LM140K-50/NOPB
|
Mouser Electronics | Linear Voltage Regulators 1A Fixed Output Linear Regulator / LDO 2-TO-3 -55 to 125 RoHS: Compliant | 17 |
|
$67.4800 / $78.5800 | Buy Now |
|
Rochester Electronics | LM140K 1A Fixed Output Linear Regulator / LDO RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$60.4600 / $71.1200 | Buy Now |
DISTI #
LM140K-5.0/NOPB
|
TME | IC: voltage regulator, linear,fixed, 5V, 1A, TO3, THT, bulk, ±4% Min Qty: 1 | 0 |
|
$89.0000 / $91.8000 | RFQ |
|
Ameya Holding Limited | TO 3/M°/3-Terminal Positive Regulators | 5370 |
|
RFQ |
Part Details for LM140K-5.0/NOPB
LM140K-5.0/NOPB CAD Models
LM140K-5.0/NOPB Part Data Attributes
|
LM140K-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM140K-5.0/NOPB
Texas Instruments
1A Fixed Output Linear Regulator / LDO 2-TO-3 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-204AA | |
Package Description | ROHS COMPLIANT, METAL CAN, TO-3, 3 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-MBFM-P2 | |
Length | 38.94 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 8.94 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% | |
Width | 25.4 mm |
Alternate Parts for LM140K-5.0/NOPB
This table gives cross-reference parts and alternative options found for LM140K-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM140K-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP7805K | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140K-5.0/NOPB vs IP7805K |
IP7805R/883B | 5V FIXED POSITIVE REGULATOR, MBFM2 | TT Electronics Power and Hybrid / Semelab Limited | LM140K-5.0/NOPB vs IP7805R/883B |
IP140AK-05-BSS2 | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM140K-5.0/NOPB vs IP140AK-05-BSS2 |
IP7805R/883B | Fixed Positive Standard Regulator, 5VMBFM2, | TT Electronics Resistors | LM140K-5.0/NOPB vs IP7805R/883B |
LM140K-05-BSS2 | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140K-5.0/NOPB vs LM140K-05-BSS2 |
LM140AK-05R1 | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140K-5.0/NOPB vs LM140AK-05R1 |
IP7805AR-883BR1 | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-66, TO-213AA, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140K-5.0/NOPB vs IP7805AR-883BR1 |
IP7805AK-BSS2 | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, TO-204AA, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140K-5.0/NOPB vs IP7805AK-BSS2 |
LM140K-5.0/883C | 5V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | LM140K-5.0/NOPB vs LM140K-5.0/883C |
LM140K-05R1 | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140K-5.0/NOPB vs LM140K-05R1 |