Part Details for LM340K-5.0 by Texas Instruments
Overview of LM340K-5.0 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM340K-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM340K-5.0-ND
|
DigiKey | IC REG LINEAR 5V 1.5A TO3-2 Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$57.8746 / $67.5900 | Buy Now |
DISTI #
926-LM340K-50
|
Mouser Electronics | Linear Voltage Regulators 1.5A, Fixed Output Linear Regulator 2-TO-3 0 to 125 RoHS: Not Compliant | 100 |
|
$57.8600 / $60.4000 | Buy Now |
DISTI #
J56:1989_00062164
|
Arrow Electronics | Standard Regulator Pos 5V 1.5A 3-Pin(2+Tab) TO-3 Tray RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks | Europe - 50 |
|
$50.9500 / $53.5000 | Buy Now |
|
Rochester Electronics | LM340-MIL 1.5A, Fixed Output Linear Regulator RoHS: Not Compliant Status: Active Min Qty: 1 | 13 |
|
$51.8500 / $61.0000 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR 5V 1A TO3-2 | 100 |
|
RFQ |
Part Details for LM340K-5.0
LM340K-5.0 CAD Models
LM340K-5.0 Part Data Attributes
|
LM340K-5.0
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM340K-5.0
Texas Instruments
1.5A, Fixed Output Linear Regulator 2-TO-3 0 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-204AA | |
Package Description | METAL CAN, TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-MBFM-P2 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 8.94 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM340K-5.0
This table gives cross-reference parts and alternative options found for LM340K-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM340K-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM340K-5.0/NOPB | 5V FIXED POSITIVE REGULATOR, MBFM2, ROHS COMPLIANT, METAL CAN, TO-3, 2 PIN | Rochester Electronics LLC | LM340K-5.0 vs LM340K-5.0/NOPB |