-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 1-channel general-purpose analog switch 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-17586-1-ND
|
DigiKey | IC SWITCH SPST-NOX1 10OHM SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9751 In Stock |
|
$0.1138 / $0.5200 | Buy Now |
DISTI #
595-TS5A1066DCKR
|
Mouser Electronics | Analog Switch ICs 10-Ohm SPST Analog Switch RoHS: Compliant | 3382 |
|
$0.1130 / $0.5100 | Buy Now |
DISTI #
62167508
|
Verical | Analog Switch Single SPST 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 2211 | Americas - 2020 |
|
$0.1164 / $0.2022 | Buy Now |
|
Rochester Electronics | TS5A1066 10-Ohm SPST Analog Switch RoHS: Compliant Status: Active Min Qty: 1 | 446 |
|
$0.1091 / $0.1283 | Buy Now |
DISTI #
TS5A1066DCKR
|
TME | IC: analog switch, SPST, Ch: 1, SC70-5, 1.65÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$0.1650 / $0.5060 | RFQ |
|
Ameya Holding Limited | TS5A1066DCKR 模拟单刀单掷开关, 单单刀单掷, 3 V 5 V, 5针 SC-70封装 | 110223 |
|
RFQ | |
|
Chip1Cloud | IC SWITCH SPST SC70-5 | 5000 |
|
RFQ | |
DISTI #
C1S746200609341
|
Chip1Stop | Analog Switch Single SPST 5-Pin SC-70 T/R RoHS: Compliant pbFree: Yes | 2282 |
|
$0.1190 / $0.2430 | Buy Now |
|
CHIPMALL.COM LIMITED | IC SWITCH SPST SC70-5 | 235 |
|
$0.1239 / $0.2104 | Buy Now |
|
LCSC | 10 1 SPST(SPST)-Normal Open SC-70-5 Analog Switches / Multiplexers ROHS | 235 |
|
$0.1264 / $0.2147 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS5A1066DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5A1066DCKR
Texas Instruments
5-V, 1:1 (SPST), 1-channel general-purpose analog switch 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 400 MHz | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5.5 ns | |
Switch-on Time-Max | 13 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TS5A1066DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5A1066DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS5A1066DCKRG4 | 5-V, 1:1 (SPST), 1-channel general-purpose analog switch 5-SC70 -40 to 85 | Texas Instruments | TS5A1066DCKR vs TS5A1066DCKRG4 |