Filter Your Search
1 - 3 of 3 results
|
TS5A1066DCKR
Texas Instruments
|
$0.1930 | Yes | Yes | Active | 1.8 V | YES | 400 MHz | 80 Ω | 13 ns | 5.5 ns | SPST | 6.5 V | NO | 1 | 1 | 68 dB | COMMON OUTPUT | 5 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TS5A1066DCKRG4
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 1.8 V | YES | 400 MHz | 80 Ω | 13 ns | 5.5 ns | SPST | 6.5 V | NO | 1 | 1 | 68 dB | COMMON OUTPUT | 5 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | 8542.39.00.01 | Texas Instruments | |||
|
TS5A1066DCKRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | YES | 80 Ω | 13 ns | 5.5 ns | SPST | NO | 1 | 1 | 68 dB | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | unknown | 8542.39.00.01 |