Datasheets
TPS5430DDA by:

5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125

Part Details for TPS5430DDA by Texas Instruments

Overview of TPS5430DDA by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS5430DDA

Part # Distributor Description Stock Price Buy
DISTI # 28AH5885
Newark Dc-Dc Conv, Buck, 500Khz, So Powerpad-8, Topology:Buck (Step Down), Input Voltage Min:5.5V, Input Voltage Max:36V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Hsop, No. Of Pins:8Pins, Output Current:3A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS5430DDA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 171
  • 1 $5.6200
  • 10 $5.2800
  • 25 $5.0000
  • 50 $4.7800
  • 150 $4.5800
  • 300 $4.3600
  • 525 $4.2700
$4.2700 / $5.6200 Buy Now
DISTI # 296-19447-5-ND
DigiKey IC REG BUCK ADJ 3A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Tube 7767
In Stock
  • 1 $5.1300
  • 10 $4.6060
  • 75 $4.3541
  • 150 $3.7735
  • 300 $3.5800
  • 525 $3.2124
  • 1,050 $2.7092
  • 2,550 $2.5738
$2.5738 / $5.1300 Buy Now
DISTI # 595-TPS5430DDA
Mouser Electronics Switching Voltage Regulators 5.5 to 36V Input 3A Step Dwn Converter RoHS: Compliant 12965
  • 1 $5.1200
  • 10 $4.6000
  • 75 $3.7700
  • 300 $3.5700
  • 525 $3.2100
  • 1,050 $2.7000
  • 3,000 $2.5700
$2.5700 / $5.1200 Buy Now
Bristol Electronics   852
RFQ
Quest Components 6 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO8 10
  • 1 $4.0200
  • 3 $2.6800
  • 10 $2.0100
$2.0100 / $4.0200 Buy Now
Quest Components 6 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO8 609
  • 1 $5.7825
  • 66 $3.5659
  • 281 $3.1804
$3.1804 / $5.7825 Buy Now
Quest Components 6 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO8 2
  • 1 $10.5000
  • 2 $8.7500
$8.7500 / $10.5000 Buy Now
Quest Components 6 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO8 49
  • 1 $13.1400
  • 9 $8.7600
  • 30 $8.1030
$8.1030 / $13.1400 Buy Now
DISTI # TPS5430DDA
TME IC: PMIC, DC/DC converter, Uin: 5.5÷36VDC, Uout: 1.23÷31VDC, 3A, SO8 Min Qty: 1 1962
  • 1 $4.6100
  • 3 $4.4300
  • 10 $3.9400
  • 25 $3.3800
  • 75 $3.1500
  • 300 $3.0400
$3.0400 / $4.6100 Buy Now
Ameya Holding Limited 3-A, Wide Input Range, Step-Down Swift Converter 206873
RFQ
Chip1Cloud IC REG BUCK ADJ 3A 8SOPWRPAD 4900
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 7
  • 1 $7.6900
  • 100 $5.7700
  • 1,000 $5.0000
$5.0000 / $7.6900 Buy Now
DISTI # 3121738
element14 Asia-Pacific DC-DC CONV, BUCK, 500KHZ, SO POWERPAD-8 RoHS: Compliant Min Qty: 1 Container: Each 221
  • 1 $5.4026
  • 10 $4.8564
  • 25 $4.4210
  • 50 $3.9782
  • 100 $3.8748
  • 250 $3.7715
  • 500 $3.3877
$3.3877 / $5.4026 Buy Now
DISTI # 3121738
Farnell DC-DC CONV, BUCK, 500KHZ, SO POWERPAD-8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each 171
  • 1 $5.7986
  • 10 $4.6965
  • 25 $4.2832
  • 50 $3.8574
  • 100 $3.7572
  • 250 $3.6570
  • 500 $3.2813
$3.2813 / $5.7986 Buy Now
Win Source Electronics IC REG BUCK ADJ 3A 8SOPWRPAD 990322
  • 115 $0.4380
  • 280 $0.3600
  • 430 $0.3490
  • 595 $0.3370
  • 770 $0.3260
  • 1,030 $0.2920
$0.2920 / $0.4380 Buy Now

Part Details for TPS5430DDA

TPS5430DDA CAD Models

TPS5430DDA Part Data Attributes:

TPS5430DDA Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS5430DDA Texas Instruments 5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 36 V
Input Voltage-Min 5.5 V
Input Voltage-Nom 12 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.89 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 3 A
Output Voltage-Max 31 V
Output Voltage-Min 1.23 V
Package Body Material PLASTIC/EPOXY
Package Code HLSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.68 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 500 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for TPS5430DDA

This table gives cross-reference parts and alternative options found for TPS5430DDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS5430DDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPS5430DDAR 5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125 Texas Instruments TPS5430DDA vs TPS5430DDAR
TPS5430QDDARQ1 Automotive 5.5V to 36V, 500kHz Fixed Frequency 3A Buck Converter 8-SO PowerPAD -40 to 125 Texas Instruments TPS5430DDA vs TPS5430QDDARQ1
TPS5430DDARG4 5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125 Texas Instruments TPS5430DDA vs TPS5430DDARG4
Part Number Description Manufacturer Compare
HPA00295DDAR 5.5V to 23V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125 Texas Instruments TPS5430DDA vs HPA00295DDAR
V62/09625-01XE Enhanced Product 5.5V to 36V Input, 3A, 500kHz Step Down Converter 8-SO PowerPAD -55 to 125 Texas Instruments TPS5430DDA vs V62/09625-01XE
TPS5430DDAR 5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125 Texas Instruments TPS5430DDA vs TPS5430DDAR
BD9400BFP-E2 Switching Regulator, Voltage-mode, 2A, 500kHz Switching Freq-Max, PDSO25, ROHS COMPLIANT, HSOP-25 ROHM Semiconductor TPS5430DDA vs BD9400BFP-E2
BD9400BFP Switching Regulator, Voltage-mode, 2A, 500kHz Switching Freq-Max, PDSO25, ROHS COMPLIANT, HSOP-25 ROHM Semiconductor TPS5430DDA vs BD9400BFP
TPS5430DDARG4 5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125 Texas Instruments TPS5430DDA vs TPS5430DDARG4
TPS5430QDDARQ1 Automotive 5.5V to 36V, 500kHz Fixed Frequency 3A Buck Converter 8-SO PowerPAD -40 to 125 Texas Instruments TPS5430DDA vs TPS5430QDDARQ1

TPS5430DDA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS5430DDA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS5430DDA by Texas Instruments

  • Please alert me when TPS5430DDA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS5430DDA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS5430DDA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS5430DDA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS5430DDA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS5430DDA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: