Part Details for BD9400BFP-E2 by ROHM Semiconductor
Overview of BD9400BFP-E2 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD9400BFP-E2
BD9400BFP-E2 CAD Models
BD9400BFP-E2 Part Data Attributes:
|
BD9400BFP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9400BFP-E2
ROHM Semiconductor
Switching Regulator, Voltage-mode, 2A, 500kHz Switching Freq-Max, PDSO25, ROHS COMPLIANT, HSOP-25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, HSOP-25 | |
Pin Count | 25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | R-PDSO-G25 | |
Length | 13.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SOP32,.3,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.4 mm |
Alternate Parts for BD9400BFP-E2
This table gives cross-reference parts and alternative options found for BD9400BFP-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD9400BFP-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/09625-01XE | Enhanced Product 5.5V to 36V Input, 3A, 500kHz Step Down Converter 8-SO PowerPAD -55 to 125 | Texas Instruments | BD9400BFP-E2 vs V62/09625-01XE |
TPS5430DDAG4 | 5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | BD9400BFP-E2 vs TPS5430DDAG4 |
TPS5430MDDAREPG4 | Enhanced Product 5.5V to 36V Input, 3A, 500kHz Step Down Converter 8-SO PowerPAD -55 to 125 | Texas Instruments | BD9400BFP-E2 vs TPS5430MDDAREPG4 |
TPS5430DDAR | 5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | BD9400BFP-E2 vs TPS5430DDAR |
TPS5430DDA | 5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | BD9400BFP-E2 vs TPS5430DDA |
TPS5430MDDAREP | Enhanced Product 5.5V to 36V Input, 3A, 500kHz Step Down Converter 8-SO PowerPAD -55 to 125 | Texas Instruments | BD9400BFP-E2 vs TPS5430MDDAREP |
TPS5430DDARG4 | 5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | BD9400BFP-E2 vs TPS5430DDARG4 |