Datasheets
TPS5430DDAR by: Texas Instruments

5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125

Part Details for TPS5430DDAR by Texas Instruments

Overview of TPS5430DDAR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS5430DDAR

Part # Distributor Description Stock Price Buy
DISTI # 29AH8136
Newark Dc/Dc Conv, Buck, 500Khz, So Powerpad-8, Topology:Buck (Step Down), Input Voltage Min:5.5V, Input Voltage Max:36V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:So Powerpad, No. Of Pins:8Pins, Output Current:3A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS5430DDAR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1738
  • 1 $5.0600
  • 10 $4.8500
  • 25 $4.6100
  • 50 $4.4000
  • 100 $4.2100
  • 250 $4.0800
  • 500 $3.9800
  • 1,000 $3.9200
$3.9200 / $5.0600 Buy Now
DISTI # 296-26988-1-ND
DigiKey IC REG BUCK ADJ 3A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 10830
In Stock
  • 1 $4.2700
  • 10 $3.8390
  • 25 $3.6292
  • 100 $3.1453
  • 250 $2.9840
  • 500 $2.6775
  • 1,000 $2.2582
  • 2,500 $2.1452
$2.1452 / $4.2700 Buy Now
DISTI # 595-TPS5430DDAR
Mouser Electronics Switching Voltage Regulators 5.5 to 36V Input 3A Step Dwn Converter RoHS: Compliant 2519
  • 1 $4.2700
  • 10 $3.6200
  • 100 $3.0000
  • 250 $2.9900
  • 500 $2.6800
  • 1,000 $2.4200
  • 2,500 $2.0500
$2.0500 / $4.2700 Buy Now
Bristol Electronics   12
RFQ
Bristol Electronics   4090
RFQ
Quest Components 6 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO8 5132
  • 1 $4.6125
  • 1,085 $1.6913
  • 1,775 $1.6144
$1.6144 / $4.6125 Buy Now
Quest Components 6 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO8 3912
  • 1 $3.6960
  • 501 $1.1550
  • 867 $1.0164
$1.0164 / $3.6960 Buy Now
Quest Components 6 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO8 38
  • 1 $4.0000
  • 9 $2.5000
  • 31 $2.2000
$2.2000 / $4.0000 Buy Now
Quest Components 6 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO8 77
  • 1 $5.3100
  • 20 $3.5400
  • 72 $3.2745
$3.2745 / $5.3100 Buy Now
Quest Components 6 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO8 1376
  • 1 $6.1500
  • 265 $3.3825
  • 592 $3.0750
$3.0750 / $6.1500 Buy Now
DISTI # TPS5430DDAR
TME IC: PMIC, DC/DC converter, Uin: 5.5÷36VDC, Uout: 1.23÷31VDC, 3A, SO8 Min Qty: 1 3256
  • 1 $3.8800
  • 3 $3.7200
  • 10 $3.6100
  • 25 $3.1900
  • 100 $3.0600
  • 250 $2.9400
  • 500 $2.6400
  • 1,000 $2.2700
  • 2,500 $2.2200
$2.2200 / $3.8800 Buy Now
Ameya Holding Limited IC: PMIC, DC/DC converter, Uin: 5.5÷36V, Uout: 1.23÷31V, SO8, buck 145000
RFQ
NexGen Digital   2
RFQ
DISTI # SMC-TPS5430DDAR
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 3754
RFQ
Chip 1 Exchange INSTOCK 17270
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 540
  • 1 $7.6900
  • 100 $5.7700
  • 1,000 $5.0000
$5.0000 / $7.6900 Buy Now
LCSC Step-down type Adjustable 1.221V32.04V 3A 5.5V36V SOIC-8-EP DC-DC Converters ROHS 176860
  • 1 $0.3495
  • 10 $0.2821
  • 30 $0.2474
  • 100 $0.2168
  • 500 $0.2069
  • 1,000 $0.2002
$0.2002 / $0.3495 Buy Now
Win Source Electronics IC REG BUCK ADJ 3A 8SOPWRPAD 990300
  • 115 $0.4380
  • 280 $0.3600
  • 430 $0.3490
  • 595 $0.3370
  • 770 $0.3260
  • 1,030 $0.2920
$0.2920 / $0.4380 Buy Now

Part Details for TPS5430DDAR

TPS5430DDAR CAD Models

TPS5430DDAR Part Data Attributes:

TPS5430DDAR Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS5430DDAR Texas Instruments 5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 36 V
Input Voltage-Min 5.5 V
Input Voltage-Nom 12 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.89 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 3 A
Output Voltage-Max 31 V
Output Voltage-Min 1.23 V
Package Body Material PLASTIC/EPOXY
Package Code HLSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.68 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 500 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for TPS5430DDAR

This table gives cross-reference parts and alternative options found for TPS5430DDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS5430DDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPS5430DDAG4 5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125 Texas Instruments TPS5430DDAR vs TPS5430DDAG4
TPS5430DDARG4 5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125 Texas Instruments TPS5430DDAR vs TPS5430DDARG4
TPS5430DDA 5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125 Texas Instruments TPS5430DDAR vs TPS5430DDA
Part Number Description Manufacturer Compare
V62/09625-01XE Enhanced Product 5.5V to 36V Input, 3A, 500kHz Step Down Converter 8-SO PowerPAD -55 to 125 Texas Instruments TPS5430DDAR vs V62/09625-01XE
TPS5430DDAG4 5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125 Texas Instruments TPS5430DDAR vs TPS5430DDAG4
TPS5430MDDAREPG4 Enhanced Product 5.5V to 36V Input, 3A, 500kHz Step Down Converter 8-SO PowerPAD -55 to 125 Texas Instruments TPS5430DDAR vs TPS5430MDDAREPG4
BD9400BFP-E2 Switching Regulator, Voltage-mode, 2A, 500kHz Switching Freq-Max, PDSO25, ROHS COMPLIANT, HSOP-25 ROHM Semiconductor TPS5430DDAR vs BD9400BFP-E2
TPS5430DDA 5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125 Texas Instruments TPS5430DDAR vs TPS5430DDA
TPS5430MDDAREP Enhanced Product 5.5V to 36V Input, 3A, 500kHz Step Down Converter 8-SO PowerPAD -55 to 125 Texas Instruments TPS5430DDAR vs TPS5430MDDAREP
TPS5430DDARG4 5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125 Texas Instruments TPS5430DDAR vs TPS5430DDARG4

TPS5430DDAR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS5430DDAR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS5430DDAR by Texas Instruments

  • Please alert me when TPS5430DDAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS5430DDAR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS5430DDAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS5430DDAR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS5430DDAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS5430DDAR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: