-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 15.9mT Min, 36mT Max, 0-25mA, Rectangular, Surface Mount, GREEN, PLASTIC, SOT-23, SMD-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-TLE4964-2M
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors POSITION&CURRENT SENSORS RoHS: Compliant | 9880 |
|
$0.2540 / $0.7800 | Buy Now |
DISTI #
ICIN5009
|
Rutronik | HallSwitch Latch SOT23 SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2100 | Buy Now |
DISTI #
ICIN2883
|
Rutronik | HallSwitch Latch SOT23 SMD RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 9000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2460 / $0.2524 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE4964-2M
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4964-2M
Infineon Technologies AG
Hall Effect Sensor, 15.9mT Min, 36mT Max, 0-25mA, Rectangular, Surface Mount, GREEN, PLASTIC, SOT-23, SMD-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, SOT-23, SMD-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | REVERSE POLARITY PROTECTION, OPEN DRAIN OUTPUT | |
Body Breadth | 1.3 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 5.5 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 36 mT | |
Magnetic Field Range-Min | 15.9 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 mA | |
Output Range | 0-25mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TLE4964-2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4964-2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE49642MXTMA1/SAMPLE | Hall Effect Sensor, 15.9mT Min, 36mT Max, 0-25mA, Rectangular, Surface Mount, SOT-23, 3 PIN | Infineon Technologies AG | TLE4964-2M vs TLE49642MXTMA1/SAMPLE |
TLE49642MXTSA1 | Hall Effect Sensor, 15.9mT Min, 36mT Max, 0-25mA, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-23, 3 PIN | Infineon Technologies AG | TLE4964-2M vs TLE49642MXTSA1 |