TLE4964-2M
vs
TLE49642MXTMA1/SAMPLE
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INFINEON TECHNOLOGIES AG
|
Package Description |
GREEN, PLASTIC, SOT-23, SMD-3
|
SOT-23, 3 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Infineon
|
|
Additional Feature |
REVERSE POLARITY PROTECTION, OPEN DRAIN OUTPUT
|
REVERSE POLARITY PROTECTION
|
Body Breadth |
1.3 mm
|
1.3 mm
|
Body Height |
1 mm
|
1 mm
|
Body Length or Diameter |
2.9 mm
|
2.9 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Hysteresis |
5.5 mT
|
5.5 mT
|
JESD-609 Code |
e3
|
|
Magnetic Field Range-Max |
36 mT
|
36 mT
|
Magnetic Field Range-Min |
15.9 mT
|
15.9 mT
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Current-Max |
2.5 mA
|
2.5 mA
|
Operating Temperature-Max |
170 °C
|
170 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
25 mA
|
25 mA
|
Output Range |
0-25mA
|
0-25mA
|
Output Type |
CURRENT OUTPUT
|
CURRENT OUTPUT
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
MAGNETIC FIELD SENSOR,HALL EFFECT
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max |
32 V
|
32 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
5
|
1
|
|
|
|
Compare TLE4964-2M with alternatives
Compare TLE49642MXTMA1/SAMPLE with alternatives