Part Details for TLE49642MXTMA1/SAMPLE by Infineon Technologies AG
Overview of TLE49642MXTMA1/SAMPLE by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE49642MXTMA1/SAMPLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE49642MXTMA1/SAM
|
Avnet Americas | Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R/SAMPLE - Tape and Reel (Alt: TLE49642MXTMA1/SAM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |
Part Details for TLE49642MXTMA1/SAMPLE
TLE49642MXTMA1/SAMPLE CAD Models
TLE49642MXTMA1/SAMPLE Part Data Attributes:
|
TLE49642MXTMA1/SAMPLE
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE49642MXTMA1/SAMPLE
Infineon Technologies AG
Hall Effect Sensor, 15.9mT Min, 36mT Max, 0-25mA, Rectangular, Surface Mount, SOT-23, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | REVERSE POLARITY PROTECTION | |
Body Breadth | 1.3 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 5.5 mT | |
Magnetic Field Range-Max | 36 mT | |
Magnetic Field Range-Min | 15.9 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 mA | |
Output Range | 0-25mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for TLE49642MXTMA1/SAMPLE
This table gives cross-reference parts and alternative options found for TLE49642MXTMA1/SAMPLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE49642MXTMA1/SAMPLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE49642MXTSA1 | Hall Effect Sensor, 15.9mT Min, 36mT Max, 0-25mA, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-23, 3 PIN | Infineon Technologies AG | TLE49642MXTMA1/SAMPLE vs TLE49642MXTSA1 |
TLE49642MXTSA1/SAMPLE | Hall Effect Sensor, 15.9mT Min, 36mT Max, 0-25mA, Rectangular, Surface Mount, SOT-23, 3 PIN | Infineon Technologies AG | TLE49642MXTMA1/SAMPLE vs TLE49642MXTSA1/SAMPLE |