Datasheets
TC500ACOE713 by:

SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16

Part Details for TC500ACOE713 by Microchip Technology Inc

Overview of TC500ACOE713 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TC500ACOE713

Part # Distributor Description Stock Price Buy
DISTI # 29AK8468
Newark Ad Convertor, 16Bit, 0 To 70Deg C Rohs Compliant: Yes |Microchip TC500ACOE713 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 900
  • 1 $5.6200
  • 10 $5.1500
  • 25 $4.8400
$4.8400 / $5.6200 Buy Now
DISTI # 92C6178
Newark Ic, converter, Other/Special/Miscellaneous, cmos, sop,16Pin Rohs Compliant: Yes |Microchip TC500ACOE713 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $4.2200
$4.2200 Buy Now
DISTI # TC500ACOE713CT-ND
DigiKey IC AFE 1 CHAN 17BIT 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1310
In Stock
  • 1 $5.4000
  • 25 $4.4900
  • 100 $4.3625
  • 1,000 $4.3625
$4.3625 / $5.4000 Buy Now
DISTI # TC500ACOE713
Avnet Americas AFE General Purpose 1ADC 17-Bit ±5V 16-Pin SOIC W T/R - Tape and Reel (Alt: TC500ACOE713) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
  • 1 $5.4000
  • 25 $4.4900
  • 100 $4.0900
$4.0900 / $5.4000 Buy Now
DISTI # 579-TC500ACOE713
Mouser Electronics Analog Front End - AFE 16 Bit Analog Proces RoHS: Compliant 762
  • 1 $4.9400
  • 25 $4.3700
  • 1,000 $4.3600
$4.3600 / $4.9400 Buy Now
DISTI # TC500ACOE713
Microchip Technology Inc 16 Bit Analog Processor, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 650

Alternates Available
  • 1 $5.4000
  • 25 $4.4900
  • 100 $4.0900
  • 1,000 $3.9600
  • 5,000 $3.9200
$3.9200 / $5.4000 Buy Now
DISTI # 70453137
RS 16 Bit Analog Processor16 SOIC .300in T/R | Microchip Technology Inc. TC500ACOE713 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 0
  • 1,000 $8.9000
  • 5,000 $8.4500
  • 10,000 $8.0100
  • 20,000 $7.5600
$7.5600 / $8.9000 RFQ
Future Electronics TC500 Series 7.5V 16-Bit Precision Analog Front Ends with Dual Slope ADC-SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
Reel
  • 1,000 $4.4200
$4.4200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $11.8700
  • 500 $6.2800
  • 750 $4.4200
  • 1,000 $4.3300
$4.3300 / $11.8700 Buy Now
Quest Components ANALOG CIRCUIT, 1 FUNC, CMOS, PDSO16 2107
  • 1 $9.0603
  • 180 $4.9832
  • 402 $4.5302
$4.5302 / $9.0603 Buy Now
DISTI # TC500ACOE713
Avnet Americas AFE General Purpose 1ADC 17-Bit ±5V 16-Pin SOIC W T/R - Tape and Reel (Alt: TC500ACOE713) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
  • 1 $5.4000
  • 25 $4.4900
  • 100 $4.0900
$4.0900 / $5.4000 Buy Now
Ameya Holding Limited TC500 Series 3 Wire Analog Front End 4.5 V 16-Bit A/D Converter SMT - SOIC-16 650
RFQ
NAC 16 Bit Analog Processor - Package: 16 SOIC .300in T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1 $5.1300
  • 100 $4.6500
  • 500 $4.3600
  • 1,000 $4.2600
$4.2600 / $5.1300 Buy Now
DISTI # TC500ACOE713
Avnet Silica AFE General Purpose 1ADC 17-Bit �5V 16-Pin SOIC W T/R (Alt: TC500ACOE713) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days Silica - 0
Buy Now
Chip1Cloud IC AFE 1 CHAN 17BIT 16SOIC 7000
RFQ
DISTI # TC500ACOE713
EBV Elektronik AFE General Purpose 1ADC 17-Bit �5V 16-Pin SOIC W T/R (Alt: TC500ACOE713) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days EBV - 0
Buy Now
DISTI # 3929936
element14 Asia-Pacific AD CONVERTOR, 16BIT, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape 900
  • 1 $5.6978
  • 25 $4.7384
  • 100 $4.6350
$4.6350 / $5.6978 Buy Now
DISTI # 3929936RL
element14 Asia-Pacific AD CONVERTOR, 16BIT, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Container: Reel 900
  • 1 $5.6978
  • 25 $4.7384
  • 100 $4.6350
$4.6350 / $5.6978 Buy Now
DISTI # 3929936
Farnell AD CONVERTOR, 16BIT, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Cut Tape 900
  • 1 $5.4104
  • 25 $5.0346
  • 100 $4.6589
$4.6589 / $5.4104 Buy Now
DISTI # 3929936RL
Farnell AD CONVERTOR, 16BIT, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Reel 900
  • 1 $5.4104
  • 25 $5.0346
  • 100 $4.6589
$4.6589 / $5.4104 Buy Now
Master Electronics   RoHS: Compliant 0
  • 250 $11.8700
  • 500 $6.2800
  • 750 $4.4200
  • 1,000 $4.3300
$4.3300 / $11.8700 Buy Now

Part Details for TC500ACOE713

TC500ACOE713 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC500ACOE713 Part Data Attributes:

TC500ACOE713 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
TC500ACOE713 Microchip Technology Inc SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description 0.300 INCH, PLASTIC, MS-013, SOIC-16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 13 Weeks
Samacsys Manufacturer Microchip
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 10.3 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -7.5 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Screening Level TS 16949
Seated Height-Max 2.64 mm
Supply Current-Max (Isup) 2.5 mA
Supply Voltage-Max (Vsup) 7.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.49 mm

Alternate Parts for TC500ACOE713

This table gives cross-reference parts and alternative options found for TC500ACOE713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC500ACOE713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TC500COE SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 Microchip Technology Inc TC500ACOE713 vs TC500COE
TC500ACOE SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 Microchip Technology Inc TC500ACOE713 vs TC500ACOE
Part Number Description Manufacturer Compare
TC500ACOE SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 Microchip Technology Inc TC500ACOE713 vs TC500ACOE
TC500COE SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 Microchip Technology Inc TC500ACOE713 vs TC500COE

TC500ACOE713 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC500ACOE713 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC500ACOE713 by Microchip Technology Inc

  • Please alert me when TC500ACOE713 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC500ACOE713 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC500ACOE713 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC500ACOE713 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC500ACOE713.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC500ACOE713 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: