Part Details for TC500COE by Microchip Technology Inc
Overview of TC500COE by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TC500COE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K4024
|
Newark | Analog To Digital Converter Adc, 17 Bit, 10Sps, Soic-16, Resolution (Bits):17Bit, Sampling Rate:10Sps, Input Channel Type:Differential, Data Interface:3 Wire, Serial, Supply Voltage Type:Dual (+/-), Supply Voltage Min:-4.5V Rohs Compliant: Yes |Microchip TC500COE Min Qty: 94 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8300 / $3.9000 | Buy Now |
DISTI #
TC500COE-ND
|
DigiKey | IC AFE 1 CHAN 16BIT 16SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
93 In Stock |
|
$3.6750 / $4.5800 | Buy Now |
DISTI #
TC500COE
|
Avnet Americas | AFE General Purpose 1ADC 16-Bit ±5V 16-Pin SOIC W Tube - Rail/Tube (Alt: TC500COE) RoHS: Compliant Min Qty: 94 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.4700 / $4.5800 | Buy Now |
DISTI #
579-TC500COE
|
Mouser Electronics | Analog Front End - AFE 16 Bit Analog Proces RoHS: Compliant | 158 |
|
$3.6700 / $4.3200 | Buy Now |
DISTI #
TC500COE
|
Microchip Technology Inc | 16 Bit Analog Processor, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
6177 Alternates Available |
|
$3.3100 / $4.5800 | Buy Now |
DISTI #
70389247
|
RS | TC500COE, Analogue Front End IC, 1-channel 16 bit Serial-3 Wire, 16-Pin SOIC | Microchip Technology Inc. TC500COE RoHS: Not Compliant Min Qty: 94 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3700 / $7.5000 | RFQ |
|
Future Electronics | TC500 Series 7.5V 16-Bit Precision Analog Front Ends with Dual Slope ADC-SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 141 Package Multiple: 47 Container: Tube | 0Tube |
|
$3.7200 / $4.0300 | Buy Now |
|
Onlinecomponents.com | Analog Front End - 1 ADC - 16bit - ±5V - 16-Pin SOIC W - Tube RoHS: Compliant | 6251 Factory Stock |
|
$3.5000 / $4.0800 | Buy Now |
|
Ameya Holding Limited | 3 Wire Analog Front End 4.5 V 16-Bit A/D Converter Surface Mount - SOIC-16 | 6177 |
|
RFQ | |
|
NAC | 16 Bit Analog Processor - Package: 16 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 Container: Tube | 4982 |
|
$3.5900 / $4.3200 | Buy Now |
Part Details for TC500COE
TC500COE CAD Models
TC500COE Part Data Attributes:
|
TC500COE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC500COE
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, PLASTIC, MS-013, SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -7.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.64 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 7.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm |
Alternate Parts for TC500COE
This table gives cross-reference parts and alternative options found for TC500COE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC500COE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC500ACOE | SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 | Microchip Technology Inc | TC500COE vs TC500ACOE |
TC500ACOE713 | SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 | Microchip Technology Inc | TC500COE vs TC500ACOE713 |