-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K4023
|
Newark | Analog To Digital Converter Adc, 17 Bit, 10Sps, Soic-16, Resolution (Bits):17Bit, Sampling Rate:10Sps, Input Channel Type:Differential, Data Interface:3 Wire, Serial, Supply Voltage Type:Dual (+/-), Supply Voltage Min:-4.5V Rohs Compliant: Yes |Microchip TC500ACOE Min Qty: 94 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 / $4.6100 | Buy Now |
DISTI #
TC500ACOE-ND
|
DigiKey | IC AFE 1 CHAN 17BIT 16SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
57 In Stock |
|
$4.3625 / $5.4000 | Buy Now |
DISTI #
TC500ACOE
|
Avnet Americas | AFE General Purpose 1ADC 17-Bit ±5V 16-Pin SOIC W Tube - Rail/Tube (Alt: TC500ACOE) RoHS: Compliant Min Qty: 94 Package Multiple: 47 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$4.0900 / $5.4000 | Buy Now |
DISTI #
579-TC500ACOE
|
Mouser Electronics | Analog Front End - AFE 16 Bit Analog Proces RoHS: Compliant | 1351 |
|
$4.3600 / $5.0600 | Buy Now |
DISTI #
TC500ACOE
|
Microchip Technology Inc | 16 Bit Analog Processor, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
912 Alternates Available |
|
$3.9200 / $5.4000 | Buy Now |
DISTI #
70414374
|
RS | TC500ACOE, Analogue Front End IC, 1-channel 17 bit Serial-3 Wire, 16-Pin SOIC W | Microchip Technology Inc. TC500ACOE RoHS: Not Compliant Min Qty: 94 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5600 / $8.9000 | RFQ |
|
Future Electronics | TC500 Series 7.5V 16-Bit Precision Analog Front Ends with Dual Slope ADC-SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 19Tube |
|
$4.2800 / $4.9800 | Buy Now |
|
Onlinecomponents.com | Analog Front End - 1 ADC - 17bit - ±5V - 16-Pin SOIC W - Tube RoHS: Compliant |
37 In Stock 893 Factory Stock |
|
$4.2200 / $5.2900 | Buy Now |
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Quest Components | CONVERTER, OTHER/SPECIAL/MISCELLANEOUS, 16 Pin, SOP | 10 |
|
$3.0000 / $6.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC500ACOE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC500ACOE
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, MS-013, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -7.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.64 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 7.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for TC500ACOE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC500ACOE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC500ACOE713 | SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 | Microchip Technology Inc | TC500ACOE vs TC500ACOE713 |
TC500COE | SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 | Microchip Technology Inc | TC500ACOE vs TC500COE |