-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 3 A Turbo 2 Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH9308
|
Newark | Dfd Rectifier Rohs Compliant: Yes |Stmicroelectronics STTH3R06S Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3900 | Buy Now |
DISTI #
497-3779-1-ND
|
DigiKey | DIODE GEN PURP 600V 3A SMC Min Qty: 1 Lead time: 15 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
37255 In Stock |
|
$0.1268 / $0.4500 | Buy Now |
DISTI #
STTH3R06S
|
Avnet Americas | Ultrafast Diode, 600 V, 3 A, Single, 1.7 V, 35 ns, 45 A, DO-214AB (SMC), 2 Pins - Tape and Reel (Alt: STTH3R06S) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1288 | Buy Now |
DISTI #
STTH3R06S
|
Avnet Americas | Ultrafast Diode, 600 V, 3 A, Single, 1.7 V, 35 ns, 45 A, DO-214AB (SMC), 2 Pins - Tape and Reel (Alt: STTH3R06S) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
STTH3R06S
|
Avnet Americas | Ultrafast Diode, 600 V, 3 A, Single, 1.7 V, 35 ns, 45 A, DO-214AB (SMC), 2 Pins - Tape and Reel (Alt: STTH3R06S) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1288 | Buy Now |
DISTI #
511-STTH3R06S
|
Mouser Electronics | Rectifiers 600 V, 3 A Turbo 2 Ultrafast Diode RoHS: Compliant | 33175 |
|
$0.1260 / $0.4400 | Buy Now |
DISTI #
E02:0323_00211910
|
Arrow Electronics | Diode Switching 600V 3A 2-Pin SMC T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2322 | Europe - 2500 |
|
$0.1148 / $0.1391 | Buy Now |
DISTI #
V72:2272_06567732
|
Arrow Electronics | Diode Switching 600V 3A 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2234 Container: Cut Strips | Americas - 2378 |
|
$0.1060 / $0.2596 | Buy Now |
|
STMicroelectronics | 600 V, 3 A Turbo 2 Ultrafast Diode RoHS: Compliant Min Qty: 1 | 33175 |
|
$0.2000 / $0.4300 | Buy Now |
|
Future Electronics | STTH3R06 Series 600 V 3 A 35 ns SMT Turbo 2 Ultrafast Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1310 / $0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH3R06S
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH3R06S
STMicroelectronics
600 V, 3 A Turbo 2 Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT, FREE WHEELING DIODE, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 3 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STTH3R06S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH3R06S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS360-E3/9AT | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | STTH3R06S vs MURS360-E3/9AT |
MURS360HE3_A/I | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | STTH3R06S vs MURS360HE3_A/I |
MURS360B | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, | Diodes Incorporated | STTH3R06S vs MURS360B |
RS3J-E3/9AT | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | STTH3R06S vs RS3J-E3/9AT |
RS3J-13-F | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, GREEN, PLASTIC, SMC, 2 PIN | Diodes Incorporated | STTH3R06S vs RS3J-13-F |
MURS360S-M3/5BT | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | STTH3R06S vs MURS360S-M3/5BT |
MURS360S-M3/52T | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | STTH3R06S vs MURS360S-M3/52T |
MURS360-M3/9AT | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | STTH3R06S vs MURS360-M3/9AT |
RS3J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | STTH3R06S vs RS3J |
MURS360S-E3/5BT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Vishay Intertechnologies | STTH3R06S vs MURS360S-E3/5BT |